Pmod™ RTCC: Real-Time Clock/Calendar
Digilent's real-time clock/calendar with nonvolatile memory and advanced features
Digilent's Pmod RTCC is a real-time clock/calendar powered by the Microchip MCP79410. Through the I2C interface, users may configure up to two alarms that can be triggered at a wide variety of possible times. This provides accurate time-keeping and alarm configuration for any long-term (or short-term) project. As the Pmod RTCC operates as a real-time clock, a calendar, and an alarm, users may have it simply act as analog clock by having it output a 1 Hz square wave. Alternatively, the module could be configured to chime every hour or to let someone know when it is their birthday.
- Microchip MCP79410 real-time clock/calendar with lithium coin cell back-up
- Multi-function pin output that can generate a square wave
- Two available alarms
- 128 bytes EEPROM
- 64 bytes SRAM
- 2×4-pin connector with I2C interface
- Follows Digilent Pmod™ Interface Specification
Pmod RTCC
| Image | Manufacturer Part Number | Description | Type | Utilized IC / Part | Note | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-218 | PMODRTCC REAL TIME CLOCK | Clock Timing | MCP79410 | - | 121 - Immediate | $11.21 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MCP79410T-I/MNY | IC RTC CLK/CALENDAR I2C 8TDFN | 8-TDFN (2x3) | 10891 - Immediate | $0.85 | View Details |
![]() | ![]() | MCP79410-I/SN | IC RTC CLK/CALENDAR I2C 8SOIC | 8-SOIC | 7334 - Immediate | $0.78 | View Details |
![]() | ![]() | MCP79410-I/ST | IC RTC CLK/CALENDAR I2C 8TSSOP | 8-TSSOP | 3649 - Immediate | $0.81 | View Details |
![]() | ![]() | MCP79410T-I/SN | IC RTC CLK/CALENDAR I2C 8SOIC | 8-SOIC | 24920 - Immediate | $0.78 | View Details |
![]() | ![]() | MCP79410-I/MS | IC RTC CLK/CALENDAR I2C 8MSOP | 8-MSOP | 2443 - Immediate | $0.81 | View Details |