PIC16F170X / 171X 8-bit Microcontrollers
Microchip's cost-efficient, intelligent analog MCUs with eXtreme low power (XLP) technology
Microchip's PIC16F170X / 171X microcontrollers (MCUs) combine intelligent analog integration with low-cost and eXtreme low power (XLP) to suit a variety of cost-sensitive general-purpose applications. These devices deliver on-chip analog features (op amps, ADC, and DAC) along with other core independent peripherals (CIP) in 14-, 20-, 28-, and 40-pin packages. PIC16F170X / 171X MCUs also feature peripheral pin select (PPS) and zero cross detect, to provide increased design flexibility.
The 11 members of the PIC16F170X / 171X family are based on Microchip’s enhanced mid-range core architecture and offer up to 16 Kwords of Flash program memory, up to 2 KB of RAM, SPI / I2C™. These MCUs, with their low cost and intelligent analog integration, are designed for applications that would benefit from both the board space and design cost savings.
View more PIC16F17X/171X Microcontrollers here
Features
- Intelligent analog
- Configurable logic cell (CLC)
- Numerically controlled oscillator (NCO)
- Complementary output generator (COG)
- Zero cross detect (ZCD)
- Peripheral pin select (PPS)
PIC16F170X171X 8-bit Microcontrollers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F1704-I/P | IC MCU 8BIT 7KB FLASH 14DIP | 454 - Immediate | $1.09 | View Details |
![]() | ![]() | PIC16F1704-I/ST | IC MCU 8BIT 7KB FLASH 14TSSOP | 497 - Immediate | $0.95 | View Details |
![]() | ![]() | PIC16F1708-I/ML | IC MCU 8BIT 7KB FLASH 20QFN | 5844 - Immediate | $1.14 | View Details |
![]() | ![]() | PIC16F1708-I/P | IC MCU 8BIT 7KB FLASH 20DIP | 4825 - Immediate | $1.50 | View Details |
![]() | ![]() | PIC16F1708-I/SO | IC MCU 8BIT 7KB FLASH 20SOIC | 678 - Immediate | $1.24 | View Details |
![]() | ![]() | PIC16F1713-I/MV | IC MCU 8BIT 7KB FLASH 28UQFN | 2711 - Immediate | $1.28 | View Details |
![]() | ![]() | PIC16F1716-I/MV | IC MCU 8BIT 14KB FLASH 28UQFN | 0 - Immediate | $1.11 | View Details |
![]() | ![]() | PIC16F1716-I/SO | IC MCU 8BIT 14KB FLASH 28SOIC | 147 - Immediate | $1.35 | View Details |
![]() | ![]() | PIC16F1716-I/SP | IC MCU 8BIT 14KB FLASH 28SPDIP | 391 - Immediate | $1.61 | View Details |
![]() | ![]() | PIC16F1716-I/SS | IC MCU 8BIT 14KB FLASH 28SSOP | 4412 - Immediate | $1.31 | View Details |