8-Bit PIC® & AVR® MCUsTogether your possibilites are unlimited |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PIC and AVR MCUs represent two industry-leading architectures in the embedded design universe. With a combined 45 years of developing commercially available and cost-effective 8-bit MCUs, Microchip is the supplier of choice for many due to its strong legacy and history of innovation in 8-bit. Microchip's portfolio of 8-bit AVR and PIC MCUs is not only the industry's largest; but the more than 1,200 MCUs offer class-leading flexibility and performance in areas of utmost importance to modern embedded designers. Key elements include:
Select Your Architecture
PIC and AVR microcontrollers are finding their way into new applications like smartphones, audio accessories, video gaming peripherals and advanced medical devices. Microchip provides solutions for the entire performance range of 8-bit microcontrollers, with easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. PIC® MicrocontrollersProduct Spotlight
Development Hardware
DM164144 Curiosity Nano BoardThe DM164144 Curiosity Nano evaluation kit is a hardware platform used to evaluate the PIC16F18446 microcontroller (MCU). The Curiosity Nano series of evaluation kits includes an on-board debugger and no external tools are necessary to program the PIC16F18446 device. Supported by the MPLAB® X integrated development environment (IDE), the kit provides easy access to the features of the PIC16F18446 and explains how to integrate the device into a custom design. ![]()
Curiosity Development BoardMicrochip Technology's Curiosity Development Board is offered as a fully integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Leveraging Microchip's MPLAB® X Integrated Development Environment, the Curiosity Development Board is an ideal platform for harnessing the power of modern 8-bit PIC® microcontrollers (MCUs). The layout and external connections provide easy access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs simplify the design and keep system power consumption and BOM costs low by enabling the user to integrate various system functions onto a single MCU. ![]()
AC164160 Secure IoT Sensor NodeThe AC164160 IoT sensor node board from Microchip Technology is a compact and inexpensive evaluation and development board based on the AVR ATmega4808 microcontroller, ATECC608 secure element, and WINC1510 network controller to demonstrate the easy migration of bare metal embedded control applications to the Google Cloud. This IoT solution is used with the ATMEGA4808 and the PIC18F devices. ![]()
Development Environment
8-Bit Microcontrollers Family Part ListThe 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, and a unified development environment for all products.
AVR® MicrocontrollersProduct Spotlight
Development Hardware
ATmega4809 Curiosity NanoThe ATmega4809 Curiosity Nano evaluation kit is a hardware platform to evaluate the ATmega4809 microcontroller. The kit provides easy access to the features of the ATmega4809 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kits include an onboard debugger, and no external tools are necessary to program the ATmega4809.
Xplained MiniThe Atmel Xplained Mini evaluation kits are hardware platforms for evaluating Atmel AVR and SMART ARM-based microcontrollers. The evaluation kits have a debugger chip that provides seamless integration with Atmel Studio 6.2 or later. The kit provides access to the internal features of the MCU enabling easy integration of the device in a custom design. Xplained Mini is a family of ultra-low-cost evaluation and rapid prototyping boards for low pin-count AVR and Atmel | SMART ARM-based MCUs. The boards feature an on-board debug connection, a large prototyping area with access to all the MCU signals and footprints for an optional Arduino header for expandability.
Xplained Pro KitsThe Atmel® Xplained Pro boards offer everything you need to start designing new microcontroller-based applications in minutes.
Xplained Pro kits are available as:
Development Environment
8-Bit Microcontrollers Family Part List
|
Product Training Modules
|