PIC12F157X Family Microcontrollers
Microchip's PIC12F157X family brings high-precision 16-bit PWM drive and closed-loop control capabilities to their 8-pin MCU portfolio
Microchip's PIC12(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with intelligent analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers for applications where high-resolution is needed, such as LED lighting, stepper motors, power supplies, and other general-purpose applications.
The core independent peripherals (16-bit PWMs, complementary waveform generator), enhanced universal synchronous asynchronous receiver transceiver, and intelligent analog (ADCs, comparator and digital-to-analog converter (DAC)) enable closed-loop feedback and communication for use in multiple market segments, such as LIN applications. The PIC12F157X MCUs are well suited for a wide range of applications, such as lighting, consumer, and automotive.
| Features | ||
|
|
PIC12F157X Family Microcontrollers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC12F1571-I/MF | IC MCU 8BIT 1.75KB FLASH 8DFN | 361 - Immediate | $0.71 | View Details |
![]() | ![]() | PIC12F1571-I/MS | IC MCU 8BIT 1.75KB FLASH 8MSOP | 23102 - Immediate | $0.53 | View Details |
![]() | ![]() | PIC12F1571-I/P | IC MCU 8BIT 1.75KB FLASH 8DIP | 743 - Immediate | $0.65 | View Details |
![]() | ![]() | PIC12F1571-I/SN | IC MCU 8BIT 1.75KB FLASH 8SOIC | 452 - Immediate | $0.53 | View Details |
![]() | ![]() | PIC12F1572-I/MF | IC MCU 8BIT 3.5KB FLASH 8DFN | 848 - Immediate | $0.76 | View Details |
![]() | ![]() | PIC12F1572-I/MS | IC MCU 8BIT 3.5KB FLASH 8MSOP | 875 - Immediate | $0.58 | View Details |
![]() | ![]() | PIC12F1572-I/P | IC MCU 8BIT 3.5KB FLASH 8DIP | 3659 - Immediate | $0.70 | View Details |
![]() | ![]() | PIC12F1572-I/SN | IC MCU 8BIT 3.5KB FLASH 8SOIC | 1625 - Immediate | $0.58 | View Details |