DZW Series Welding Diode Discs
MCC’s welding diodes are built specifically for modern welding machinery
Micro Commercial Components' welding diodes are built specifically for modern welding machinery which operate in low-voltage, high-current, and medium-frequency modes. These diode discs offer exceptional performance and efficiency and are helping to improve overall welding quality and productivity. With their various features and benefits, they are a versatile and reliable option for welding applications in various industries.
Features
- High current range: 7.1 kA to 13.5 kA
- Available in two voltage options: 200 V and 400 V
- Good thermal performance with low forward voltage and low thermal resistance
- Low reverse recovery time suitable for medium-frequency switching applications
- Available in commonly used industrial disc housing packages: W1, W2, W3, and W4
DZW Series Diode Discs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DZW7100-02-BP | DIODE STANDARD 200V 7100A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DZW10500-02-BP | DIODE STANDARD 200V 10500A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DZW12000-02-BP | DIODE STANDARD 200V 12000A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DZW12000-04-BP | DIODE STANDARD 400V 12000A | 0 - Immediate | See Page for Pricing | View Details |