
DZW12000-02-BP | |
|---|---|
DigiKey Part Number | 353-DZW12000-02-BP-ND |
Manufacturer | |
Manufacturer Product Number | DZW12000-02-BP |
Description | DIODE STANDARD 200V 12000A |
Customer Reference | |
Detailed Description | Diode 200 V 12000A Clamp On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 12000A | |
Voltage - Forward (Vf) (Max) @ If | 990 mV @ 5000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 170°C | |
Base Product Number |

