HRP-N Series – AC/DC Power Supplies

MEAN WELL’s HRP-N series provides a 200% short-duration peak power for motor applications and electromechanical loads

Image of MEAN WELL’s HRP-150N/HRP-300N/HRP-600N Series – AC/DC Power SuppliesMEAN WELL’s HRP-150N, HRP-300N, and HRP-600N are 150 W, 300 W, and 600 W single output type AC/DC power supplies. This series operates from 85 VAC to 264 VAC input and offers the models with the DC output voltages mostly demanded by the industry. Features of the product include built-in power factor correction, high efficiency, DC-OK signal, working temperature up to +70°C. More importantly, the HRP-150N, HRP-300N, and HRP-600N support 200% short-duration peak power for motor applications and electromechanical loads requiring much higher power during start-up, which allows these products to be ideal solutions for powering motorized equipment.

Features
  • Universal AC input/full range
  • Built-in active PFC function, PF>0.95
  • 200% peak power capability
  • High efficiency of up to 89%
  • Withstand 300 VAC surge input for 5 seconds
  • Built-in DC-OK signal
  • Built-in remote sense function
  • Protections
    • Short circuit
    • Overload
    • Overvoltage
    • Overtemperature
  • Built-in cooling fan ON-OFF control
Applications
  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Diagnostic or biological facilities
  • Test or measurement systems
  • Telecommunication equipment

HRP-150N Series

ImageManufacturer Part NumberDescriptionVoltage - Output 3Current - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 12V 156WHRP-150N-12AC/DC CONVERTER 12V 156W-13 A16 - Immediate$44.39View Details
AC/DC CONVERTER 24V 156WHRP-150N-24AC/DC CONVERTER 24V 156W-6.5 A0 - Immediate$48.26View Details
AC/DC CONVERTER 36V 155WHRP-150N-36AC/DC CONVERTER 36V 155W-4.3 A1 - Immediate$44.39View Details
AC/DC CONVERTER 48V 158WHRP-150N-48AC/DC CONVERTER 48V 158W-3.3 A19 - Immediate$44.39View Details

HRP-300N Series

ImageManufacturer Part NumberDescriptionVoltage - Output 3Current - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 12V 324WHRP-300N-12AC/DC CONVERTER 12V 324W-27 A0 - Immediate$73.53View Details
AC/DC CONVERTER 24V 336WHRP-300N-24AC/DC CONVERTER 24V 336W-14 A1 - Immediate$67.58View Details
AC/DC CONVERTER 36V 324WHRP-300N-36AC/DC CONVERTER 36V 324W-9 A1 - Immediate$67.58View Details
AC/DC CONVERTER 48V 336WHRP-300N-48AC/DC CONVERTER 48V 336W-7 A0 - Immediate$73.53View Details

HRP-600N Series

ImageManufacturer Part NumberDescriptionVoltage - Output 3Current - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 12V 636WHRP-600N-12AC/DC CONVERTER 12V 636W-53 A14 - Immediate$113.37View Details
AC/DC CONVERTER 24V 648WHRP-600N-24AC/DC CONVERTER 24V 648W-27 A27 - Immediate$113.37View Details
AC/DC CONVERTER 36V 630WHRP-600N-36AC/DC CONVERTER 36V 630W-17.5 A0 - Immediate$125.14View Details
AC/DC CONVERTER 48V 624WHRP-600N-48AC/DC CONVERTER 48V 624W-13 A0 - ImmediateSee Page for PricingView Details
Published: 2020-12-07