Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP-300N-48

DigiKey Part Number
1866-HRP-300N-48-ND
Manufacturer
Manufacturer Product Number
HRP-300N-48
Description
AC/DC CONVERTER 48V 336W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, TUV
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
7 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.