MASW-000936 PIN Diode SPDT Switch
MACOM’s switch comes in a lead-free 4 mm PQFN plastic package
MACOM's MASW-000936 is a high-power, broadband, high-linearity, PIN diode SPDT switch operating in applications between 0.5 GHz to 6.0 GHz. These applications include WiMAX and Wi-Fi, along with high-power LTE, TD-SCDMA, and military radio applications. Housed in a small 4 mm PQFN package, the MASW-000936 incorporates a PIN diode die fabricated with low loss and high isolation.
- Exceptional broadband performance
- Low insertion loss: TX = 0.20 dB at 2.7 GHz
- High isolation: RX = 50 dB at 2.7 GHz
- High TX RF input power = 120 W CW at 2.0 GHz, +85°C
- High TX RF input peak power: 1000 W
- Surface-mount 4 mm PQFN package
- RoHS compliant
- +260°C reflow compatible
- Operating temperature range: -40°C to +100°C
- Wireless networking and communications
- High power LTE
- TD-SCDMA
- WiMAX
- Military radio applications
MASW-000936 Switch
| Image | Manufacturer Part Number | Description | Circuit | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MASW-000936-14000T | IC RF SWITCH SPDT 6GHZ 16QFN | SPDT | 1538 - Immediate | $8.32 | View Details |