RF Switch IC WiFi, WiMAX SPDT 16-PQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-000936-14000T

DigiKey Part Number
1465-1353-2-ND - Tape & Reel (TR)
1465-1353-1-ND - Cut Tape (CT)
1465-1353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-000936-14000T
Description
IC RF SWITCH SPDT 6GHZ 16QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC WiFi, WiMAX SPDT 6 GHz 16-PQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
WiFi, WiMAX
Topology
Reflective
Circuit
SPDT
Frequency Range
50MHz ~ 6GHz
Isolation
50dB
Insertion Loss
0.2dB
Test Frequency
2.7GHz
P1dB
-
IIP3
72dBm
Features
-
Impedance
-
Voltage - Supply
±15V, 28V
Operating Temperature
-40°C ~ 85°C
Package / Case
16-LQFN Exposed Pad
Supplier Device Package
16-PQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,538
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£8.32000£8.32
10£6.51400£65.14
25£6.06320£151.58
100£5.67570£567.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£5.07070£5,070.70
Manufacturers Standard Package
Unit Price without VAT:£8.32000
Unit Price with VAT:£9.98400