High-Temperature 800 V Standard and Alternistor TRIACs – QJ Series
Littelfuse's TRIACs are designed for AC switching and phase control applications
Littelfuse's solid-state switch TRIACs are offered in standard and alternistor (high communication), designed for AC switching and phase control applications such as temperature controls, lighting controls, and motor speed modulation controls. The alternistor TRIAC (no snubber required) operates in quadrants I, II, and III and is used in applications with high inductive loads requiring the highest communication performance. The internally constructed isolated packages are offered for ease of heat-sinking with the highest isolation voltage. Solid-state switching eliminates arcing or contact bounce that creates voltage transients and no contacts to wear out from switching events.
- Junction temperature: +150°C (max.)
- Voltage capability: up to 800 V
- Surge capability: up to 80 A at 60 Hz half-cycle
- Solid-state switching eliminates arcing or contact bounce that create voltage transients
- No contacts to wear out from the reaction of switching events
- Restricted (or limited) RFI generation depending on the activation point of the sine wave
- Requires a short gate activation pulse in each half cycle
- AC switching and phase control applications: heating, lighting, and motor speed controls
- AC solid-state switches, light dimmers, power tools, home/brown goods, and white goods appliances
- Applications with high inductive loads requiring the highest communication performance (alternistor TRIACs, no snubber required)
- Internally constructed isolated packages are offered for ease of heat sinking with the highest isolation voltage
Standard TRIACs – QJ Series
| Image | Manufacturer Part Number | Description | Current - Hold (Ih) (Max) | Configuration | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QJ8006L5TP | TRIAC 800V 6A ITO220AB | 50 mA | Single | 969 - Immediate | $3.00 | View Details |
![]() | ![]() | QJ8006N5RP | TRIAC 800V 6A TO263 | 50 mA | Single | 1000 - Immediate | $3.20 | View Details |
![]() | ![]() | QJ8006N5TP | TRIAC 800V 6A TO263 | 50 mA | Single | 990 - Immediate | $3.20 | View Details |
![]() | ![]() | QJ8006R5TP | TRIAC 800V 6A TO220AB | 50 mA | Single | 1000 - Immediate | $3.11 | View Details |
![]() | ![]() | QJ8008L5TP | TRIAC 800V 8A ITO220AB | 50 mA | Single | 1000 - Immediate | $3.33 | View Details |
![]() | ![]() | QJ8008N5RP | TRIAC 800V 8A TO263 | 50 mA | Single | 487 - Immediate | $3.40 | View Details |
![]() | ![]() | QJ8008N5TP | TRIAC 800V 8A TO263 | 50 mA | Single | 985 - Immediate | $3.40 | View Details |
![]() | ![]() | QJ8008R5TP | TRIAC 800V 8A TO220AB | 50 mA | Single | 1000 - Immediate | $3.00 | View Details |
![]() | ![]() | QJ8010L4TP | TRIAC 800V 10A ITO220AB | 40 mA | Single | 994 - Immediate | $3.72 | View Details |
![]() | ![]() | QJ8010L5TP | TRIAC 800V 10A ITO220AB | 50 mA | Single | 988 - Immediate | $3.72 | View Details |
![]() | ![]() | QJ8010N4RP | TRIAC 800V 10A TO263 | 40 mA | Single | 500 - Immediate | $3.78 | View Details |
![]() | ![]() | QJ8010N4TP | TRIAC 800V 10A TO263 | 40 mA | Single | 990 - Immediate | $3.78 | View Details |
![]() | ![]() | QJ8010N5RP | TRIAC 800V 10A TO263 | 50 mA | Single | 500 - Immediate | $3.78 | View Details |
![]() | ![]() | QJ8010N5TP | TRIAC 800V 10A TO263 | 50 mA | Single | 990 - Immediate | $3.78 | View Details |
![]() | ![]() | QJ8010R4TP | TRIAC 800V 10A TO220AB | 40 mA | Single | 999 - Immediate | $3.49 | View Details |
![]() | ![]() | QJ8010R5TP | TRIAC 800V 10A TO220AB | 50 mA | Single | 1000 - Immediate | $3.49 | View Details |
Alternistor (High Communication) TRIACs - QJ Series
| Image | Manufacturer Part Number | Description | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QJ8006LH4TP | TRIAC ALTERNSTR 800V 6A ITO220AB | 35 mA | 35 mA | Single | 1000 - Immediate | $3.89 | View Details |
![]() | ![]() | QJ8006NH4RP | TRIAC ALTERNISTOR 800V 6A TO263 | 35 mA | 35 mA | Single | 470 - Immediate | $4.32 | View Details |
![]() | ![]() | QJ8006NH4TP | TRIAC ALTERNISTOR 800V 6A TO263 | 35 mA | 35 mA | Single | 1000 - Immediate | $4.32 | View Details |
![]() | ![]() | QJ8006RH4TP | TRIAC ALTERNISTOR 800V 6A TO220 | 35 mA | 35 mA | Single | 997 - Immediate | $3.43 | View Details |