High-Temperature 150°C TRIAC Switching Thyristors - QJxxxxHxx Series
Littelfuse's high-temperature alternistor TRIAC switching thyristors allow for a larger thermal margin in design
Littelfuse's high-temperature TRIACs with a maximum junction temperature (TJ) rating of 150°C, offered in 600 V or 800 V in voltage rating (VDRM), cover current ratings (IT(RMS)) of 6 A, 8 A, 12 A, 16 A, 25 A, 30 A, and 40 A popular in AC power control applications, such as heater control, motor speed control, lighting control, and static switching relays. TRIAC with VDRM of 800 V is suitable for AC line voltage up to 250 VRMS, while 600 V TRIAC is designed for 100 VRMS/120 VRMS applications. TRIAC is used as a semiconductor switch to control the AC flow, triggered by external input, such as a signal from MCU or manual switch.
Switching Thyristor Product Catalog
- 150°C TJ maximum
- VDRM of 600 V to 800 V
- High ITSM of 72 A (6 A TRIAC), 84 A (8 A), 120 A (12 A), 200 A (16 A), 250 A (25 A), 350 A (30 A), and 500 A (40 A)
- Clip-attach assembly of TO-220/TO-263 and TO-218/TO-218X packages
- Internally isolated package in TO-220 and TO-218
- Easier thermal management with no heatsink or limited heat sinking
- Tolerate higher inrush current in heater or motor control application
- Mechanically and thermally robust package than wire-bond package offers higher field reliability
- Better heat dissipation and higher isolation voltage
600 V High-Temperature TRIACs
| Image | Manufacturer Part Number | Description | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QJ6006DH4RP | TRIAC ALTERNISTOR 600V 6A TO252 | 60A, 72A | 35 mA | 2299 - Immediate | $2.15 | View Details |
![]() | ![]() | QJ6006DH3RP | TRIAC ALTERNISTOR 600V 6A TO252 | 60A, 72A | 25 mA | 2100 - Immediate | $2.18 | View Details |
![]() | ![]() | QJ6008DH4RP | TRIAC ALTERNISTOR 600V 8A TO252 | 70A, 84A | 35 mA | 2435 - Immediate | $2.22 | View Details |
![]() | ![]() | QJ6008DH3RP | TRIAC ALTERNISTOR 600V 8A TO252 | 70A, 84A | 25 mA | 485 - Immediate | $2.22 | View Details |
800 V High-Temperature TRIACs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | QJ8012NH4RP | TRIAC ALTERNSTR 800V 12A TO263AB | 32 - Immediate | $4.34 | View Details |
![]() | ![]() | QJ8016NH4RP | TRIAC ALTERNISTOR 800V 16A TO263 | 962 - Immediate | $4.79 | View Details |
![]() | ![]() | QJ8012LH4TP | TRIAC ALTERNSTR 800V 12A TO220AB | 993 - Immediate | $3.59 | View Details |
![]() | ![]() | QJ8025NH4RP | TRIAC ALTERNISTOR 800V 25A TO263 | 1474 - Immediate | $6.14 | View Details |
![]() | ![]() | QJ8016RH4TP | TRIAC ALTERNSTR 800V 16A TO220AB | 1 - Immediate | $3.81 | View Details |