LS05006VPQ33 Overvoltage Protection Device
Littelfuse's protection device prevents damage to electronic products with USB Type-C® ports
Littelfuse's LS05006VPQ33 protection device prevents damage to electronic products with USB Type-C ports. It protects against short-circuits, overvoltage up to 24 V, and electrostatic discharge (ESD). Many USB Type-C products don’t meet the Type-C specification, and some adapters that only provide 20 V to VBUS can cause short-circuits due to pin issues, twisting, or moisture. Without protection, low-voltage silicon circuits in Type-C controllers can be damaged. With the LS05006VPQ33, downstream low-voltage circuits are safeguarded against overvoltage and IEC61000-4-2 ESD strikes.
The LS05006VPQ33 has a CC pin pull-down resistor that helps power up and charge mobile devices with dead batteries. Once the system power is up, the device automatically cuts out the CC pin pull-down resistor, allowing the Type-C controller’s CC pin pull-down resistor to take over without causing confusion for the power source.
- USB Type-C devices
- Notebooks
- Desktops
- Monitors
- Industry PCs
LS05006VPQ33 Overvoltage Protection Device
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LS05006VPQ33 | USB TYPE-C PORT CC/SBU SHORT-TO- | 4536 - Immediate 30000 - Factory Stock | $1.23 | View Details |