
LS05006VPQ33 | |
|---|---|
DigiKey Part Number | 18-LS05006VPQ33TR-ND - Tape & Reel (TR) 18-LS05006VPQ33CT-ND - Cut Tape (CT) 18-LS05006VPQ33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS05006VPQ33 |
Description | USB TYPE-C PORT CC/SBU SHORT-TO- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 8V Internal Switch 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 8V | |
Technology | Internal Switch | |
Number of Circuits | 4 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £1.10700 | £11.07 |
| 100 | £0.79880 | £79.88 |
| 500 | £0.63994 | £319.97 |
| 1,000 | £0.62936 | £629.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.51418 | £2,570.90 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

