483 Series High I²t 1206 SMD Thin Film Fuses

Littelfuse's 483 series fuses offer standard Nano Fuse circuit protection capability in a compact 1206 footprint

Image of Littelfuse's 483 Series High I2 t 1206 SMD Thin Film FuseLittelfuse's 483 series belongs to the family of high-energy SMD fuses for space-constrained applications. These fuses offer the standard Nano Fuse circuit protection capability with a compact 1206 footprint. This product is RoHS compliant, halogen-free, and 100% Pb-free with a guaranteed operating temperature of up to +125ºC.

Features
  • Single fuse solution for high-current applications
  • Very small 1206 footprint
  • Pb-free, halogen-free, and RoHS compliant
  • Suitable for a wide variety of voltage requirements and applications
  • Wide operating temperature range of -55°C to +125°C
Applications
  • LED lighting
  • LCD/LED TVs
  • Notebooks/PCs
  • Gaming consoles
  • Power supply units
  • Telecom systems
  • White goods
  • Battery charging and circuit protection

483 Series High I²t 1206 SMD Thin Film Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CHIP 8A 32VDC 12060483008.DRFUSE CHIP 8A 32VDC 1206209 - Immediate$1.17View Details
FUSE 375MA 75VDC 12060483.375DRFUSE 375MA 75VDC 12061490 - Immediate$1.17View Details
FUSE CHIP 500MA 75VDC 12060483.500DRFUSE CHIP 500MA 75VDC 1206885 - Immediate$1.17View Details
FUSE CHIP 750MA 75VDC 12060483.750DRFUSE CHIP 750MA 75VDC 1206779 - Immediate$1.17View Details
FUSE CHIP 1A 75VDC 12060483001.DRFUSE CHIP 1A 75VDC 120650 - Immediate$1.01View Details
FUSE CHIP 2A 75VDC 12060483002.DRFUSE CHIP 2A 75VDC 1206278 - Immediate$1.17View Details
FUSE 3A 65VDC 12060483003.DRFUSE 3A 65VDC 12061085 - Immediate$1.17View Details
FUSE 4A 65VDC 12060483004.DRFUSE 4A 65VDC 12060 - Immediate$1.17View Details
FUSE 5A 65VDC 12060483005.DRFUSE 5A 65VDC 12061000 - Immediate$1.17View Details
FUSE CHIP 7A 32VDC 12060483007.DRFUSE CHIP 7A 32VDC 12061139 - Immediate$1.17View Details
FUSE CHIP 1.5A 75VDC 1206048301.5DRFUSE CHIP 1.5A 75VDC 1206207 - Immediate$1.17View Details
FUSE CHIP 10A 32VDC 12060483010.DRFUSE CHIP 10A 32VDC 12062119 - Immediate$1.17View Details
FUSE CHIP 12A 32VDC 12060483012.DRFUSE CHIP 12A 32VDC 12064450 - Immediate$1.17View Details
FUSE CHIP 15A 32VDC 12060483015.DRFUSE CHIP 15A 32VDC 1206358 - Immediate$1.17View Details
FUSE CHIP 2.5A 65VDC 1206048302.5DRFUSE CHIP 2.5A 65VDC 12060 - Immediate$1.17View Details
FUSE CHIP 3.5A 65VDC 1206048303.5DRFUSE CHIP 3.5A 65VDC 12061493 - Immediate$1.17View Details
FUSE CHIP 6.3A 65VDC 1206048306.3DRFUSE CHIP 6.3A 65VDC 1206644 - Immediate$1.17View Details
FUSE 1.25A 75VDC 120604831.25DRFUSE 1.25A 75VDC 12061182 - Immediate$1.17View Details
FUSE CHIP 3.15A 65VDC 120604833.15DRFUSE CHIP 3.15A 65VDC 12061046 - Immediate$1.17View Details
Published: 2023-07-17