LT6657 Ultra-Stable Bandgap Voltage References
Analog Devices' LT6657 features the industry’s lowest drift bandgap voltage reference
Analog Devices' LT6657 is a precision voltage reference that combines robust operating characteristics with extremely low drift and low noise. With advanced curvature compensation, this bandgap reference achieves 1.5 ppm/°C drift with predictable temperature behavior and an initial voltage accuracy of 0.1%. It also offers 0.5 ppmP-P noise and very low temperature cycling hysteresis.
The LT6657 is a low dropout reference that can be powered from as little as 50 mV above the output voltage, up to 40 V. The buffered output supports ±10 mA of output drive with low output impedance and precise load regulation. The high-sink current capability allows operation as a negative voltage reference with the same precision as a positive reference. This part is safe under reverse battery conditions, and includes current protection when the output is short-circuited and thermal shutdown for overload conditions.
A shutdown is included to allow power reduction while enabling a quick turn-on. The LT6657 is fully specified over the temperature range of -40°C to 125°C. It is available in the 8-lead MSOP package.
LT6657 Ultra-Stable Bandgap Voltage References
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT6657BHMS8-2.5#PBF | IC VREF SERIES 0.1% 8MSOP | 425 - Immediate | $7.62 | View Details |
![]() | ![]() | LT6657BHMS8-5#PBF | IC VREF SERIES 0.1% 8MSOP | 114 - Immediate | $7.62 | View Details |
![]() | ![]() | LT6657AHMS8-3#PBF | IC VREF SERIES 0.1% 8MSOP | 221 - Immediate | $12.40 | View Details |
![]() | ![]() | LT6657AHMS8-5#PBF | IC VREF SERIES 0.1% 8MSOP | 798 - Immediate | $12.40 | View Details |
![]() | ![]() | LT6657AHMS8-1.25#PBF | IC VREF SERIES 0.1% 8MSOP | 761 - Immediate | $12.40 | View Details |
![]() | ![]() | LT6657BHMS8-1.25#PBF | IC VREF SERIES 0.1% 8MSOP | 272 - Immediate | $7.62 | View Details |
![]() | ![]() | LT6657BHMS8-4.096#PBF | IC VREF SERIES 0.1% 8MSOP | 2631 - Immediate | $7.62 | View Details |
![]() | ![]() | LT6657BHMS8-3#PBF | IC VREF SERIES 0.1% 8MSOP | 159 - Immediate | $7.62 | View Details |
![]() | ![]() | LT6657AHMS8-4.096#PBF | IC VREF SERIES 0.1% 8MSOP | 0 - Immediate | $12.40 | View Details |
![]() | ![]() | LT6657AHMS8-2.5#PBF | IC VREF SERIES 0.1% 8MSOP | 40 - Immediate | $12.40 | View Details |