LT6657, Low-Noise, Buffered Voltage Reference
Analog Devices features the industry’s lowest drift bandgap voltage reference
The LT6657 from Analog Devices is a precision voltage reference that combines robust operating characteristics with extremely low drift and low noise. With advanced curvature compensation, this bandgap reference achieves 1.5 ppm/°C drift with predictable temperature behavior, and an initial voltage accuracy of 0.1%. It also offers 0.5 ppmP-P noise and very low temperature cycling hysteresis.
The LT6657 is a low-dropout reference that can be powered from as little as 50 mV above the output voltage, up to 40 V. The buffered output supports ±10 mA of output drive with low output impedance and precise load regulation. The high sink current capability allows operation as a negative voltage reference with the same precision as a positive reference. This part is safe under reverse battery conditions, and includes current protection when the output is short-circuited and thermal shutdown for overload conditions. A shutdown is included to allow power reduction while enabling a quick turn-on.
The LT6657 is fully specified over the temperature range of -40°C to 125°C. It is available in the 8-lead MSOP package.
LT6657 Voltage Reference: Performance Plus Features
| Features | ||
|
|
|
| Applications | ||
|
|
LT6657 Low Noise, Buffered Voltage Reference
| Image | Manufacturer Part Number | Description | Tolerance | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LT6657AHMS8-2.5#PBF | IC VREF SERIES 0.1% 8MSOP | ±0.1% | 3V ~ 40V | 40 - Immediate | $12.40 | View Details |
![]() | ![]() | LT6657BHMS8-2.5#PBF | IC VREF SERIES 0.1% 8MSOP | ±0.1% | 3V ~ 40V | 425 - Immediate | $7.62 | View Details |
![]() | ![]() | LT6657BHMS8-3#PBF | IC VREF SERIES 0.1% 8MSOP | ±0.1% | 3.5V ~ 40V | 159 - Immediate | $7.62 | View Details |
![]() | ![]() | LT6657BHMS8-5#PBF | IC VREF SERIES 0.1% 8MSOP | ±0.1% | 5.5V ~ 40V | 114 - Immediate | $7.62 | View Details |
![]() | ![]() | LT6657AHMS8-3#PBF | IC VREF SERIES 0.1% 8MSOP | ±0.1% | 3.5V ~ 40V | 221 - Immediate | $12.40 | View Details |
![]() | ![]() | LT6657AHMS8-5#PBF | IC VREF SERIES 0.1% 8MSOP | ±0.1% | 5.5V ~ 40V | 798 - Immediate | $12.40 | View Details |