I-PEX® MHF® 4L Micro-Coax Cable Assemblies

Lighthorse Technologies Inc.’s micro-coax cable assemblies are great in a wide range of small devices

Image of Lighthorse Technologies' I-PEX® MHF® 4L Micro-Coax Cable Assemblies Lighthorse Technologies, Inc.’s micro-coax cable assemblies with I-PEX MHF 4L connectors have a compact form factor, making them suitable for small and portable electronic devices where space is limited. They are designed to handle high-frequency signals up to 12 GHz, making the MHF 4L ideal for applications such as Wi-Fi, Bluetooth®, 5G, 4G LTE, and other wireless communication protocols. They offer excellent signal integrity and low insertion loss, ensuring reliable and high-quality signal transmission. These connectors are designed for surface-mount technology (SMT) and can be easily mounted on printed circuit boards (PCBs) for a streamlined assembly process. They feature a snap-on mating mechanism, allowing for quick and secure connections without the need for solder or additional tools.

I-PEX MHF 4L micro-coax cable assemblies are available in three cable types, and they exhibit exceptional flexibility and can fit seamlessly into any environment. The 0.81 mmØ coax is the thinnest cable offered and features great performance for its small size. The 1.13 mmØ coax is a robust cable and is commonly used in many wireless and electronic applications. The 1.17 LLmmØ coax features an extra layer of low-loss shielding, reducing insertion loss and increasing performance over longer lengths. The maximum mated height of the MHF® 4L connector is 1.2 mm on 0.81 mmØ coax and 1.4 mm on both 1.13 mmØ and 1.17 LLmmØ coax. This compact, sleek, and slim design allows for effortless installation and hassle-free cable management in small electronic devices. These micro-coax cable assemblies are available in various lengths and orientations to fit many engineering design needs.

Applications
  • Cellular communication
  • Routers
  • Notebook PCs
  • Wireless modules
  • Smartphones and tablets
  • Portable wireless hotspots
  • Medical devices
  • Automotive infotainment
  • 5G
  • 4G LTE
  • Wi-Fi
  • Bluetooth
  • GPS
  • WiGig
  • Wi-Fi 6E
Features
  • Frequency range: up to 12 GHz
  • MHF 4L available on 0.81 mmØ, 1.13 mmØ, and 1.17 LLmmØ micro-coax
  • Mated height: 1.2 mm on 0.81 mmØ coax
  • Mated height: 1.4 mm on 1.13 mmØ and 1.17 LLmmØ coax
  • VSWR max: (DC~3 GHz) 1.3
  • VSWR max: (3 GHz~6 GHz) 1.45
  • VSWR max: (6 GHz~9 GHz) 1.6
  • VSWR max: (9 GHz~12 GHz) 1.9
  • Impedance: 50 Ω
  • Mates with 20449-001E (MHF 4) and 20579-001E (MHF 4L) receptacles
  • Small form factor with big performance
  • Solderless termination
  • Quick mating and assembly

0.81 mmØ MHF® 4L Coax Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL MHF4L TO MHF4L 1"CB0.81-2IPX4L-1INCOAX CBL MHF4L TO MHF4L 1"100 - Marketplace$4.12View Details
COAX CBL MHF4L TO MHF4L 2"CB0.81-2IPX4L-2INCOAX CBL MHF4L TO MHF4L 2"100 - Marketplace$4.21View Details
COAX CBL MHF4L TO MHF4L 3"CB0.81-2IPX4L-3INCOAX CBL MHF4L TO MHF4L 3"100 - Marketplace$4.31View Details
COAX CBL MHF4L TO MHF4L 4"CB0.81-2IPX4L-4INCOAX CBL MHF4L TO MHF4L 4"500 - Marketplace$4.41View Details

1.13 mmØ MHF® 4L Coax Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL MHF4L TO MHF4L 1"CB1.13-2IPX4L-1INCOAX CBL MHF4L TO MHF4L 1"500 - Marketplace$4.08View Details
COAX CBL MHF4L TO MHF4L 2"CB1.13-2IPX4L-2INCOAX CBL MHF4L TO MHF4L 2"500 - Marketplace$4.14View Details
COAX CBL MHF4L TO MHF4L 3"CB1.13-2IPX4L-3INCOAX CBL MHF4L TO MHF4L 3"500 - Marketplace$4.20View Details
COAX CBL MHF4L TO MHF4L 4"CB1.13-2IPX4L-4INCOAX CBL MHF4L TO MHF4L 4"500 - Marketplace$4.26View Details

1.17 LLmmØ MHF® 4L Coax Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL MHF4L TO MHF4L 1"CB1.17LL-2IPX4L-1INCOAX CBL MHF4L TO MHF4L 1"500 - Marketplace$4.11View Details
COAX CBL MHF4L TO MHF4L 2"CB1.17LL-2IPX4L-2INCOAX CBL MHF4L TO MHF4L 2"500 - Marketplace$4.19View Details
COAX CBL MHF4L TO MHF4L 3"CB1.17LL-2IPX4L-3INCOAX CBL MHF4L TO MHF4L 3"500 - Marketplace$4.28View Details
COAX CBL MHF4L TO MHF4L 4"CB1.17LL-2IPX4L-4INCOAX CBL MHF4L TO MHF4L 4"500 - Marketplace$4.36View Details
Published: 2023-08-01