
CB1.17LL-2IPX4L-1IN | |
|---|---|
DigiKey Part Number | 2868-CB1.17LL-2IPX4L-1IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-2IPX4L-1IN |
Description | COAX CBL MHF4L TO MHF4L 1" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to I-PEX MHF4L | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.000" (25.40mm) | |
Cable Type | 1.17mm OD LL Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.07000 | £4.07 |
| 10 | £3.83100 | £38.31 |
| 25 | £3.61600 | £90.40 |
| 50 | £3.42340 | £171.17 |
| 100 | £3.25300 | £325.30 |
| 250 | £2.95660 | £739.15 |
| 500 | £2.71206 | £1,356.03 |
| Unit Price without VAT: | £4.07000 |
|---|---|
| Unit Price with VAT: | £4.88400 |

