MachXO3™ ultra-low density family of FPGAs

Lattice's most advanced, lowest cost per I/O programmable bridging and I/O expansion solution

Image of Lattice Semiconductor Corporation's MachXO3 FPGA Family The MachXO3L is Lattice's newest instant-on, non-volatile, small footprint FPGAs that use advanced packaging technology to enable the lowest cost devices. The family features the latest in small packaging, low-power, and aggressive cost combined with fast performance. The MachXO3L family spans from 640 to 6900 LUTs. It is available in lower power E (1.2 V core) version or C (3.3/2.5 V core) versions.

Breakthrough I/O Density at the Lowest Cost per I/O – Programmable bridging and I/O expansion has never been more affordable with up to 540 I/O and priced at 1 cent per I/O.

Maximum I/O, Minimum Size – Smallest BGA packages with 0.4 mm, 0.5 mm, and 0.8 mm ball-spacing options.

Instant Programmable Bridging and I/O Expansion – Maximum flexibility with instant-on access and multi-time programmability.

CSI-2 Image Sensor Interfacing

  • Supports CSI-2 high speed differential signaling
  • Both Rx and Tx interfaces
  • From 1-4 lanes of CSI-2 at up to 800 Mbps
  • Can be implemented in a 49 wlcsp (3.2 mm x 3.2 mm)
  • RAW, YUV or RGB supported

DSI LCD Display Interfacing

  • Supports DSI transmit signaling
  • HS (High-Speed) Mode transmit
  • LP (Low-Power) Mode transmit and receive
  • Can be implemented in a 49 wlcsp (3.2 mm x 3.2 mm)
  • Supports DSI formats RGB, YCbCr and User Defined
  • Input bus can also be DSI to enable LCD screen replacement

Microprocessor Interface Expansion

  • Save cost by adding GPIO to low-cost microcontrollers
  • Add additional SPI and I2C interfaces to system control processors
  • Perform voltage-level translation with ease
  • Simplify system management with PLD implementation of system status registers
Applications
  • Mobile
  • Handheld
  • Battery
  • Low power comsumption applications
  • Automotive
  • Industrial

MachXO3 Eval Boards and Dev Kits

ImageManufacturer Part NumberDescriptionContentsUtilized IC / PartAvailable QuantityPriceView Details
BOARD EVAL FOR MACHXO3LLCMXO3L-DSI-EVNBOARD EVAL FOR MACHXO3LBoard(s), Cable(s)LCMXO3L-2100, LCMXO3L-69001 - Immediate$180.62View Details
BOARD EVAL FOR MACHXO3LLCMXO3L-SMA-EVNBOARD EVAL FOR MACHXO3LBoard(s), Cable(s)LCMXO3L-2100, LCMXO3L-69001 - Immediate$242.22View Details
DEV KIT FOR MACHXO3LLCMXO3L-6900C-S-EVNDEV KIT FOR MACHXO3LBoard(s), Cable(s)LCMXO3L-690061 - Immediate$117.63View Details
STARTER KIT MACHXO3LFLCMXO3LF-6900C-S-EVNSTARTER KIT MACHXO3LFBoard(s), Cable(s)LCMXO3LF-690042 - Immediate$117.67View Details

MachXO3 FPGA Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC FPGA 206 I/O 256CABGALCMXO3L-6900C-6BG256CIC FPGA 206 I/O 256CABGA144 - Immediate$16.30View Details
IC FPGA 206 I/O 256CABGALCMXO3L-1300C-5BG256CIC FPGA 206 I/O 256CABGA430 - Immediate$10.31View Details
IC FPGA 279 I/O 324CABGALCMXO3L-4300C-5BG324CIC FPGA 279 I/O 324CABGA121 - Immediate$13.82View Details
IC FPGA 335 I/O 400CABGALCMXO3LF-4300C-5BG400CIC FPGA 335 I/O 400CABGA0 - Immediate$17.28View Details
IC FPGA 335 I/O 400CABGALCMXO3LF-4300C-5BG400IIC FPGA 335 I/O 400CABGA0 - Immediate$19.20View Details
IC FPGA 335 I/O 400CABGALCMXO3LF-4300C-6BG400CIC FPGA 335 I/O 400CABGA0 - Immediate$19.20View Details
IC FPGA 335 I/O 400CABGALCMXO3LF-4300C-6BG400IIC FPGA 335 I/O 400CABGA0 - Immediate$19.15View Details
IC FPGA 335 I/O 400CABGALCMXO3LF-6900C-5BG400CIC FPGA 335 I/O 400CABGA10 - Immediate$19.73View Details
IC FPGA 335 I/O 400CABGALCMXO3LF-6900C-6BG400IIC FPGA 335 I/O 400CABGA0 - Immediate$24.01View Details
Updated: 2017-10-26
Published: 2014-03-28