Multistage Series Thermoelectric Modules
Tark Thermal Solutions’ multistage thermoelectric modules provide maximum temperature differential
Tark Thermal Solutions' multistage (MS) series of thermoelectric modules (TEMs) can reach significantly colder temperatures compared to single stage TEMs. They also provide a high temperature differential (ΔT) up to 131°C. The MS series comes in several temperature differentials, heat pumping capacities, and geometric shapes.
Assembled with bismuth telluride semiconductor material and thermally conductive aluminum oxide ceramics, the MS series is designed for higher current and lower heat pumping applications. Its cooling capacity makes it ideal for applications operating in room-temperature environments.
- High temperature differential
- Precise temperature control
- Reliable solid-state operation
- Environmentally-friendly
- DC operation
- RoHS compliant
- CCD cameras
- IR detectors
- Industrial sensing instrumentation
Tark Thermal Solutions'Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions' calculators to quickly view the optimum thermal management solution.
Multistage Series Thermoelectric Modules
| Image | Manufacturer Part Number | Description | Qmax @ Th | Delta Tmax @ Th | Height | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9360002-307 | MS3,119,20,15,22,W8 | 15.3W @ 25°C | 100°C @ 25°C | 13.11mm | 0 - Immediate | $186.79 | View Details |
![]() | ![]() | 9350006-319 | MS2,192,14,20,11,18,21,W8 | 39.9W @ 25°C | 87°C @ 25°C | 8.10mm | 1 - Immediate | $100.41 | View Details |
![]() | ![]() | 9350006-307 | MS2,192,14,20,11,18,22,W8 | 39.9W @ 25°C | 87°C @ 25°C | 8.28mm | 6 - Immediate | $99.29 | View Details |
![]() | ![]() | 9350006-302 | MS2,192,14,20,11,18,11,RT,W8 | 39.9W @ 25°C | 87°C @ 25°C | 8.10mm | 50 - Immediate | $85.08 | View Details |
![]() | ![]() | 9350004-399 | MS3,119,14,15,11,22,W8 | 7.5W @ 25°C | 100°C @ 25°C | 10.59mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9350004-397 | MS3,119,14,15,11,21,W8 | 7.5W @ 25°C | 100°C @ 25°C | 10.39mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9350003-399 | MS2,192,14,20,15,25,TA,RT,W12 | 39.9W @ 25°C | 87°C @ 25°C | 8.10mm | 11 - Immediate | $98.36 | View Details |
![]() | ![]() | 9340005-307 | MS4,129,10,15,22,W8 | 1.9W @ 25°C | 115°C @ 25°C | 12.70mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9340004-309 | MS3,231,10,15,22,EP,W8 | 7.5W @ 25°C | 100°C @ 25°C | 10.59mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9340004-308 | MS3,231,10,15,22,RT,W8 | 6.9W @ 25°C | 104°C @ 25°C | 9.70mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9340003-302 | MS2,190,10,10,12,12,11,RT,W8 | 16.4W @ 25°C | 87°C @ 25°C | 6.50mm | 41 - Immediate | $111.77 | View Details |
![]() | ![]() | 9340002-302 | MS2,107,10,10,12,12,11,RT,W8 | 9.6W @ 25°C | 87°C @ 25°C | 6.25mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9340001-319 | MS2,049,10,10,15,15,21,W8 | 3.4W @ 25°C | 87°C @ 25°C | 6.50mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9320002-303 | MS2,024,06,06,11,11,11,EP,W2 | 0.8W @ 25°C | 92°C @ 25°C | 4.60mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9320002-302 | MS2,024,06,06,11,11,11,RT,W2 | 0.8W @ 25°C | 92°C @ 25°C | 4.60mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9340005-304 | PELTIER MS4,129,10,15,00,W8 | 1.9W @ 25°C | 115°C @ 25°C | 12.70mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9340002-304 | PELTIR MS2,107,10,10,12,12,00,W8 | 9.6W @ 25°C | 87°C @ 25°C | 6.45mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 16506-304 | PELTIR MS2,102,22,22,17,17,00,W8 | 28.9W @ 25°C | 87°C @ 25°C | 9.14mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 16491-303 | PELTIR MS2,094,10,10,13,13,00,W8 | 7.6W @ 25°C | 85°C @ 25°C | 5.84mm | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 475011-304 | PELTIR MS2,083,05,05,13,13,00,W8 | 1.1W @ 25°C | 90°C @ 25°C | 4.60mm | 0 - Immediate | See Page for Pricing | View Details |