



9320002-302 | |
|---|---|
DigiKey Part Number | 1487-1101-ND |
Manufacturer | |
Manufacturer Product Number | 9320002-302 |
Description | MS2,024,06,06,11,11,11,RT,W2 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.8W @ 25°C 1.1 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.10mm L x 6.10mm W | |
Qmax @ Th | 0.8W @ 25°C | |
Delta Tmax @ Th | 92°C @ 25°C | |
Height | 4.60mm | |
Number of Stages | 2 | |
Current - Max | 1.1 A | |
Voltage - Max | 2.2 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |

