Gar/Barracuda Series Vehicular Antennas

TE Connectivity's vehicular antennas transform vehicles into true communications hubs

Image of  TE Connectivity Gar/Barracuda Series Vehicular AntennasTE Connectivity Gar/Barracuda products are low-profile wideband omnidirectional multiport Sharkfin antennas. They are designed in various configurations to support SISO/MIMO/Multiport radios providing 3G/4G/5G/ISM/CBRS and low/high band Wi-Fi® functionality. A GNSS antenna is configured into various models to provide global navigational services for vehicular/M2M/IoT application needs. With optimized pattern coverage, the antenna provides an excellent solution for public safety, transportation, and aftermarket fleet applications.

The Barracuda series antenna differentiates itself from Gar series antennas by providing every bit of the functionality of the Gar products but with the addition whip antenna for increased functionality. This port is either characterized by a low/high band Wi-Fi whip or a UHF whip antenna providing further versatility to any application needs.

Each antenna port is currently configured with 0.3 m (1 ft) LMR100 pigtails and 4.9 m (16 ft) LMR195 coaxial cable terminated in various connector configurations specific to the antenna model number. Additional cable lengths/connectors can be configured as the need arises.

Features
  • One single-hole mount/fixing reduces vehicle damage and the cost of installation
  • Attractive IP67 low-profile aerodynamic housing
  • Multiband/multiport operation with GNSS navigation
Applications
  • FirstNet/public safety
  • Transportation
  • Aftermarket fleet
  • 5G-ready
  • Rugged LTE gateways

Gar/Barracuda Series Vehicular Antennas

ImageManufacturer Part NumberDescriptionFrequency (Center/Band)Antenna TypeReturn LossAvailable QuantityPriceView Details
ANT LOW PROFILE 2-PORT SHARKFINVFD69383B1NJN-518QANT LOW PROFILE 2-PORT SHARKFIN752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHzDome-0 - ImmediateSee Page for PricingView Details
ANT LOW PROFILE 2-PORT SHARKFINVFD69383B2NNN-518RANT LOW PROFILE 2-PORT SHARKFIN752MHz, 859MHz, 920MHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHzDome-5 - Immediate$107.04View Details
ANT LOW PROFILE 3-PORT SHARKFINVFT69383B2NJN-518QANT LOW PROFILE 3-PORT SHARKFIN752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHzDome-48 - Immediate$130.28View Details
ANT LOW PROFILE 3-PORT SHARKFINVFT69383B11JN-518LANT LOW PROFILE 3-PORT SHARKFIN752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.745GHz, 2.45GHz, 5.45GHzDome-11 - Immediate$130.39View Details
ANT LOW PROFILE 4-PORT SHARKFINVFQ69383B21JN-518LANT LOW PROFILE 4-PORT SHARKFIN752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.745GHz, 2.45GHz, 5.45GHzDome-0 - Immediate$159.17View Details
ANT LOW PROFILE 4-PORT SHARKFINVFQ69383B2NJU-518SANT LOW PROFILE 4-PORT SHARKFIN450MHz, 752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHzDome-0 - Immediate$94.16View Details
ANT LOW PROFILE 2-PORT SHARKFINVFD69383W1NJN-518QANT LOW PROFILE 2-PORT SHARKFIN752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHzDome-0 - ImmediateSee Page for PricingView Details
ANT LOW PROFILE 2-PORT SHARKFINVFD69383W2NNN-518RANT LOW PROFILE 2-PORT SHARKFIN752MHz, 859MHz, 920MHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHzDome-0 - ImmediateSee Page for PricingView Details
ANT LOW PROFILE 3-PORT SHARKFINVFT69383W2NJN-518QANT LOW PROFILE 3-PORT SHARKFIN752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHzDome-1 - Immediate$130.28View Details
ANT LOW PROFILE 3-PORT SHARKFINVFT69383W11JN-518LANT LOW PROFILE 3-PORT SHARKFIN752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.745GHz, 2.45GHz, 5.45GHzDome-3 - Immediate$130.39View Details
ANT LOW PROFILE 4-PORT SHARKFINVFQ69383W21JN-518LANT LOW PROFILE 4-PORT SHARKFIN752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.745GHz, 2.45GHz, 5.45GHzDome-1 - Immediate$142.38View Details
ANT LOW PROFILE 4-PORT SHARKFINVFQ69383W2NJU-518SANT LOW PROFILE 4-PORT SHARKFIN450MHz, 752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHzDome-0 - ImmediateSee Page for PricingView Details
Published: 2020-10-27