RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Panel Mount
VFT69383W11JN-518L

VFT69383W11JN-518L

DigiKey Part Number
994-VFT69383W11JN-518L-ND
Manufacturer
Manufacturer Product Number
VFT69383W11JN-518L
Description
ANT LOW PROFILE 3-PORT SHARKFIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.745GHz, 2.45GHz, 5.45GHz
Frequency Range
698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 3.8GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
9
VSWR
2
Return Loss
-
Gain
-0.3dBi, 0.6dBi, 1.6dBi, 3.4dBi, 4.5dBi, 5.6dBi, 4.3dBi, 3.4dBi, 4.6dBi
Power - Max
10 W
Features
Cable - 5.18m, LNA
Termination
SMA Male (2), RP-SMA
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.890" (48.00mm)
Applications
3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£130.39000£130.39
10£110.73700£1,107.37
25£105.83240£2,645.81
Manufacturers Standard Package
Unit Price without VAT:£130.39000
Unit Price with VAT:£156.46800