LNA Series Amplifiers

L3 Narda-MITEQ low noise amplifiers are available in +10 dBm, +15 dBm, +20 dBm, or +25 dBm for use in applications spanning from UHF to Ka-band

Image of L3 Narda-MITEQ LNA Series AmplifiersThe LNA series of low noise amplifiers joins L3 Narda-MITEQ's amplifier product offering. These amplifiers have one of the industry’s largest offerings of low noise amplifiers with +10 dBm, +15 dBm, +20 dBm, or +25 dBm versions covering applications from UHF to Ka-band. These options make L3 Narda-MITEQ amplifiers the perfect choice for several commercial and military applications. All of these amplifiers are assembled in the United States and undergo rigorous testing at the L3 Narda-MITEQ facility in Hauppauge, NY. The amplifiers are designed to meet a wide range of environmental conditions, making them able to perform under the harshest of circumstances.

Features
  • Unconditionally stable
  • 50 Ohm input and output match
  • Internally regulated
  • -55°C to +85°C operating temperature
  • Hermetically sealed package available
  • RoHS compliant
  • 3-year warranty
Applications
  • Radar and satellite communications
  • Telecommunications
  • Military and aerospace
  • Test instrumentation
  • Transceiver subassembly applications
  • Laboratory applications
  • R&D labs
  • University and education

LNA Series Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF AMP VSAT 4GHZ-12GHZ MODULELNA-20-04001200-35-20PIC RF AMP VSAT 4GHZ-12GHZ MODULE3 - Immediate$2,404.90View Details
IC RF AMP VSAT 6GHZ-18GHZ MODULELNA-20-06001800-25-15PIC RF AMP VSAT 6GHZ-18GHZ MODULE2 - Immediate$2,658.86View Details
IC RF AMP VSAT 8GHZ-18GHZ MODULELNA-20-08001800-32-20PIC RF AMP VSAT 8GHZ-18GHZ MODULE3 - Immediate$2,841.44View Details
IC RF AMP VSAT 6GHZ-18GHZ MODULELNA-20-06001800-35-20PIC RF AMP VSAT 6GHZ-18GHZ MODULE3 - Immediate$2,909.91View Details
IC RF AMP VSAT 8GHZ-18GHZ MODULELNA-30-08001800-32-20PIC RF AMP VSAT 8GHZ-18GHZ MODULE3 - Immediate$3,098.20View Details
IC RF AMP VSAT 4GHZ-12GHZ MODULELNA-30-04001200-40-25PIC RF AMP VSAT 4GHZ-12GHZ MODULE2 - Immediate$3,166.66View Details
IC RF AMP VSAT 8GHZ-18GHZ MODULELNA-20-08001800-40-25PIC RF AMP VSAT 8GHZ-18GHZ MODULE3 - Immediate$3,298.75View Details
IC RF AMP VSAT 100MHZ-4GHZ MODLNA-20-00100400-15-10PIC RF AMP VSAT 100MHZ-4GHZ MOD1 - Immediate$1,714.92View Details
IC RF AMP VSAT 4GHZ-12GHZ MODULELNA-40-04001200-35-20PIC RF AMP VSAT 4GHZ-12GHZ MODULE1 - Immediate$2,807.20View Details
IC RF AMP VSAT 8GHZ-18GHZ MODULELNA-40-08001800-32-20PIC RF AMP VSAT 8GHZ-18GHZ MODULE1 - Immediate$3,102.60View Details
Published: 2019-08-13