
LNA-40-04001200-35-20P | |
|---|---|
DigiKey Part Number | 1949-1147-ND |
Manufacturer | |
Manufacturer Product Number | LNA-40-04001200-35-20P |
Description | IC RF AMP VSAT 4GHZ-12GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 4GHz ~ 12GHz Module |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Amphenol Narda-MITEQ | Voltage - Supply 15V |
Series | Current - Supply 400mA |
Packaging Box | Test Frequency 4GHz ~ 12GHz |
Part Status Active | Mounting Type Connector Mount |
Frequency 4GHz ~ 12GHz | Package / Case Module, SMA Connectors |
P1dB 20dBm | Supplier Device Package Module |
Gain 40dB | Base Product Number |
Noise Figure 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,807.20000 | £2,807.20 |
| Unit Price without VAT: | £2,807.20000 |
|---|---|
| Unit Price with VAT: | £3,368.64000 |

