SR731E-RT (0402 Anti-Sulfur) Current Sensing Chip Resistors
KOA Speer's SR73-RT series is designed for use in harsh environments with a high level of sulfur contamination
KOA Speer Electronics has expanded its SR73-RT series of low-resistance anti-sulfuration current sense resistors with a 0402 package size. The SR731E-RT series is available in ±1%, ±2%, and ±5% tolerances with resistance values from 1 Ω up to 10 Ω, a power rating of 1/8 W, and an operating temperature range of -55°C to +155°C.
SR73-RT series current sense resistors offer excellent anti-sulfuration characteristics due to the use of a special high-sulfuration-proof inner top electrode material and are designed for use in harsh environments with a high level of sulfur contamination.
The SR731E-RT current sense resistors are ideal for use in outdoor environment applications in mining, agriculture, winemaking, and oil/gas. They are also an excellent choice for use in automotive electronics and factory automation. These resistors are AEC-Q200 qualified.
- 0402 (0.166 W power rating) anti-sulfur current sense chip resistor
- Excellent anti-sulfuration characteristics due to using high sulfuration-proof inner top electrode material
- High reliability and performance with low +0.5% tolerance
- AEC-Q200 qualified
- Power rating: 0.166 W in a 0402 chip size
- Resistance range: 1 Ω to 10 Ω
- TCR: ±200 ppm/°C
- Tolerances: ±1%, ±2%, and ±5%
- Operating temperature range: -55°C to +155°C
- HDDs
- Cellular phones
- Notebook PCs
- Motor controls
- Power supplies
- Transportation
- Industrial
- Consumer electronics
- Telecommunications
SR731E-RT Resistors
| Image | Manufacturer Part Number | Description | Power (Watts) | Composition | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SR731ERTTP1R10F | RES 1.1 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 9900 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP1R50F | RES 1.5 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 9000 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP2R0J | RES 2 OHM 5% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 18425 - Immediate | $0.36 | View Details |
![]() | ![]() | SR731ERTTP2R20F | RES 2.2 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 3887 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP4R70F | RES 4.7 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 2395 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP5R10F | RES 5.1 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 18870 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP5R60F | RES 5.6 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 18069 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP10R0F | RES 10 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 7576 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP1R00F | RES 1 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 151269 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP1R0J | RES 1 OHM 5% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 7970 - Immediate | $0.36 | View Details |
![]() | ![]() | SR731ERTTP1R20F | RES 1.2 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 0 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP1R2J | RES 1.2 OHM 5% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 9680 - Immediate | $0.36 | View Details |
![]() | ![]() | SR731ERTTP1R30F | RES 1.3 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 8946 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP1R5J | RES 1.5 OHM 5% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 1116 - Immediate | $0.36 | View Details |
![]() | ![]() | SR731ERTTP1R60F | RES 1.6 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 406 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP1R6J | RES 1.6 OHM 5% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 780 - Immediate | $0.36 | View Details |
![]() | ![]() | SR731ERTTP1R80F | RES 1.8 OHM 1% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 9730 - Immediate | $0.40 | View Details |
![]() | ![]() | SR731ERTTP1R8J | RES 1.8 OHM 5% 1/6W 0402 | 0.167W, 1/6W | Thick Film | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | 7721 - Immediate | $0.36 | View Details |