1.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731ERTTP1R20F

DigiKey Part Number
2019-SR731ERTTP1R20FTR-ND - Tape & Reel (TR)
2019-SR731ERTTP1R20FCT-ND - Cut Tape (CT)
2019-SR731ERTTP1R20FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731ERTTP1R20F
Description
RES 1.2 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731ERTTP1R20F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.23400£2.34
25£0.19640£4.91
50£0.17480£8.74
100£0.15760£15.76
250£0.14020£35.05
500£0.13016£65.08
1,000£0.12217£122.17
5,000£0.10935£546.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.10561£1,056.10
20,000£0.10263£2,052.60
30,000£0.10118£3,035.40
50,000£0.09960£4,980.00
70,000£0.09870£6,909.00
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000