CHT Series High Temperature 260°C C0G Surface Mount Capacitors
KEMET's MLCCs withstand harsh industrial environments such as down-hole oil exploration and avionics engine compartment circuitry
KEMET’s CHT series high temperature 260°C surface mount multilayer ceramic capacitors (MLCCs) are constructed of a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system that offers industry-leading performance at extreme temperatures.
These devices are specifically designed for applications in harsh environmental conditions such as downhole oil exploration, industrial high-temperature electronics, geothermal, and aerospace which need robust and reliable capacitors at extreme temperatures up to 260°C. KEMET’s C0G dielectric exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in ambient temperature capacitance.
The CHT series high temperature 260°C capacitors also incorporate a gold (Au) termination finish providing a clean solderable surface that can withstand the most extreme environments. These devices are lead (Pb)-free, RoHS, and REACH compliant without needing any exemptions.
- Operating temperature range: -55°C to +260°C
- Lead (Pb)-free, RoHS, and REACH compliant
- EIA 0603, 0805, 1206, and 1210 case sizes
- DC voltage ratings of 10 V, 16 V, 25 V, 50 V, and 100 V
- Capacitance offerings ranging from 0.5 pF up to 15 nF
- Available capacitance tolerances of ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Gold (Au) termination finish
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change in applied rated DC voltage
- Negligible capacitance change in temperature from -55°C to +260°C
- No capacitance decay with time
CHT Series High Temperature 260°C C0G Surface Mount Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CHT06C152J3GAFT050 | CAP CER 1500PF 25V C0G/NP0 0603 | 124 - Immediate | $8.00 | View Details |
![]() | ![]() | CHT08C472J3GAFT050 | CAP CER 4700PF 25V C0G/NP0 0805 | 237 - Immediate | $11.29 | View Details |
![]() | ![]() | CHT12C103J3GAFT050 | CAP CER 10000PF 25V C0G/NP0 1206 | 40 - Immediate | $41.36 | View Details |
![]() | ![]() | CHT12C272J1GAFT050 | CAP CER 2700PF 100V C0G/NP0 1206 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CHT13C153J3GAFT050 | CAP CER 0.015UF 25V C0G/NP0 1210 | 0 - Immediate | See Page for Pricing | View Details |