
CHT12C103J3GAFT050 | |
|---|---|
DigiKey Part Number | 399-CHT12C103J3GAFT050CT-ND - Cut Tape (CT) 399-CHT12C103J3GAFT050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHT12C103J3GAFT050 |
Description | CAP CER 10000PF 25V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHT12C103J3GAFT050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 260°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.75000 | £41.75 |
| 10 | £35.15700 | £351.57 |
| Unit Price without VAT: | £41.75000 |
|---|---|
| Unit Price with VAT: | £50.10000 |

