Protected 18650 Lithium-Ion Battery

Jauch Quartz’s protected batteries are recommended for use in consumer applications

Image of Jauch Quartz Protected 18650 Lithium-Ion BatteryJauch Quartz's protected Lithium-Ion battery has an integrated electronic circuit mounted on top of the bare cell. This circuit protects the battery against common dangers, such as overcharge, over-discharge, short-circuit/overcurrent, and temperature. Protected Lithium-Ion batteries are recommended to use mainly in consumer applications such as flashlights, bike lights, lanterns, table vents, or electronic toys. Protected batteries are less likely to ignite and cause personal or property damage. This Lithium-Ion 18650 battery has an integrated PTC, which protects the battery against overheating and overcurrent.

Furthermore, it has a pressure valve (CID) that regulates the internal pressure of the battery. Unprotected batteries do not have this electronic circuit in the cell packing and because of this, they have a little more capacity and current capability than a protected cell. However, there is always a danger of overheating, short-circuiting, or over-discharging without a safety circuit.

Features
  • Transport safety certification: UN38.3
  • Typical capacity: 3350 mAh
  • Dimensions: 70.5 mm (L) by 18.5 mm (Dia)
  • Protection: PCM built-in
  • Cell certification: UL1642 and IEC 62133-2:2017
Applications
  • IoT
  • Industrial
  • Medical and consumer

Protected 18650 Lithium-Ion Battery

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATT LITH-ION 3.6V 3.25AH 18650LI18650JLS HB 3.35AH PROTECTEDBATT LITH-ION 3.6V 3.25AH 1865046 - Marketplace$11.47View Details
Published: 2021-01-13