
LI18650JLS HB 3.35AH PROTECTED | |
|---|---|
DigiKey Part Number | 5386-LI18650JLSHB3.35AHPROTECTED-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JLS HB 3.35AH PROTECTED |
Description | BATT LITH-ION 3.6V 3.25AH 18650 |
Customer Reference | |
Detailed Description | 18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.25Ah |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Packaging Bulk | Capacity |
Part Status Active | Size / Dimension 0.73" Dia x 2.72" H (18.5mm x 69.0mm) |
Battery Chemistry | Termination Style Button Top (Extending) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.47000 | £11.47 |
| 10 | £9.55900 | £95.59 |
| 100 | £8.17320 | £817.32 |
| Unit Price without VAT: | £11.47000 |
|---|---|
| Unit Price with VAT: | £13.76400 |

