EVAL-IMI111T-026 Motor Control Evaluation Board
Infineon's fully integrated three phase inverter platform for turnkey motor control designs
Infineon's EVAL-IMI111T-026 enables rapid prototyping of inverter motor control systems with the IMI111T-026H, part of Infineon’s iMOTION™ IMI111T series of highly integrated products for variable speed drive control. It offers full 3-phase inverter functionality with a motor controller, 3-phase gate driver, and IGBT-based power stage in a compact DSO package.
iMOTION products are based on Infineon’s patented, field-tested motion control engine (MCE) algorithms, eliminating software coding from the development process. The setup and operation of the motor control system are supported by iMOTION Solution Designer, which provides system configuration, device setup, and final tuning and monitoring. The IMI111T-026H motion control engine (MCE) software package containing the latest firmware image is available from within the Solution Designer.
- Controller, gate driver, and power stage in one package
- Up to 50 W without heatsink in typical applications (e.g. fan)
- DSO-22 package with single-layer layout option
- Completely self-sustaining motion control engine
- Support for IEC 60335-1 (‘Class B’)
- Unique combination of ready-to-use motor control algorithms with market-leading gate driver
- Reduced bill of material (BOM) count
- Reduced PCB size
- Hall sensor-based startup and sensorless high-speed operation
- Easy motor parametrization and tuning
- Fastest time to market by using iMOTION design kits:
- No software development required
- No inverter hardware design needed
- Heating ventilation and air conditioning (HVAC)
- Home appliances
- Refrigeration and freezing compressor drives
- Residential aircon motor system control and monitoring
EVAL-IMI111T-026 Motor Control Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVALIMI111T026TOBO1 | EVAL BOARD FOR IMI111T-026H | 0 - Immediate | See Page for Pricing | View Details |