IMI111T-026H iMOTION™ Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALIMI111T026TOBO1

DigiKey Part Number
448-EVALIMI111T026TOBO1-ND
Manufacturer
Manufacturer Product Number
EVALIMI111T026TOBO1
Description
EVAL BOARD FOR IMI111T-026H
Customer Reference
Detailed Description
IMI111T-026H iMOTION™ Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU
Utilized IC / Part
IMI111T-026H
Primary Attributes
3.3V, 5V Supply
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.