Vector Modulator RFICs
Analog Devices' Vector Modulator RFICs are ideal for distortion cancellation and beam-forming networks in virtually all wireless infrastructure applications
Analog Devices has three highly-integrated Vector Modulator RFICs which are ideal for distortion cancellation and beam-forming networks in virtually all wireless infrastructure applications including Cellular/3G and WiMAX/4G systems from 700 to 2700 MHz.
Analog Devices' high dynamic range Vector Modulator RFICs are targeted for distortion cancellation applications such as RF pre-distortion and feed-forward, as well as RF cancellation, beam forming, and amplitude/phase correction applications. The I and Q ports of the vector modulators can be used to continuously vary the phase and amplitude of a RF signal by up to 360 degrees and 40 dB respectively, while supporting a 3 dB modulation bandwidth of up to 180 MHz. The HMC630LP3E and the HMC631LP3E Vector Modulator RFICs deliver +34 dBm of input IP3 and an output noise floor of -160 dBm/Hz, which remains constant across the entire gain-control range. The HMC500LP3E delivers +33 dBm of input IP3 and an output noise of -162 dBm/Hz, which remains constant across the entire gain-control range.
Vector Modulator RFICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | HMC500LP3E | RF MODULATOR 1.8GHZ-2.2GHZ 16QFN | 0 - Immediate | $22.56 | View Details |
![]() | ![]() | HMC630LP3E | RF MODULATOR 700MHZ-1GHZ 16VFQFN | 27 - Immediate | $25.16 | View Details |
![]() | ![]() | HMC631LP3ETR | RF MODULATOR 1.8GHZ-2.7GHZ 16QFN | 44 - Immediate | $29.73 | View Details |