TF07V Series FPC/FFC Connector
Hirose's connectors are designed for the confined spaces of industrial robotics, offering a robust actuator design
Hirose's TF07V series FPC/FFC connector has a 0.5 mm pitch and a height of 2.1 mm, making it suitable for the confined spaces of industrial robotics, offering a robust actuator design. The dual-contact functionality simplifies flex routing in medical applications, while its superior retention force makes it a reliable choice for the intricate assemblies of consumer electronics. The TF07V series is designed for the precise demands of modern technology with a blend of size, performance, and reliability.
- Dimensions: 0.5 mm pitch, 6.5 mm depth, 2.1 mm height
- Available for various module designs with top and bottom contact design
- Superior retention force by backflip design
- Actuator design prevents separation from the connector body
- High workability delivered with the actuator open for easy two-step mating
- Suitable for FPC/FFC standard thickness 0.3 mm ±0.03 mm
- Industrial robotics
- Medical equipment
- Consumer electronics
TF07V Series FPC/FFC Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TF07V-30S-0.5SH(800) | RECEPTACLE, 0.5MM PITCH, 30POS., | 6705 - Immediate | $0.91 | View Details |
![]() | ![]() | TF07V-40S-0.5SH(800) | RECEPTACLE, 0.5MM PITCH, 40POS., | 7131 - Immediate | $1.02 | View Details |
![]() | ![]() | TF07V-50S-0.5SH(800) | RECEPTACLE, 0.5MM PITCH, 50POS., | 5827 - Immediate | $1.09 | View Details |
![]() | ![]() | TF07V-60S-0.5SH(800) | RECEPTACLE, 0.5MM PITCH, 60POS., | 7294 - Immediate | $1.17 | View Details |