V-LOC Key Programmable Constant Voltage LED Driver
Hatch's programmable constant voltage LED driver provides smooth, flicker-free dimming and excellent color quality reproduction
Hatch has a long tradition of developing unique and innovative power supply solutions for the lighting industry. In developing V-LOC, Hatch recognized a market need for a programmable constant voltage LED driver that would provide smooth, flicker-free dimming and excellent color quality reproduction with a wide variety of commercially available constant voltage LED loads. V-LOC was designed from the ground up to become the industry benchmark for delivering precise dimming control, excellent color reproduction, and unrivaled versatility.
Features
- Color: the unique proprietary dimming technology ensures high-quality color reproduction throughout the entire dimming range
- Control: 0 V to 10 V and TOUCH dimming are standard on all V-LOC models, providing consistent, flicker-free dimming down to 1% and dim-to-off capability
- Versatility: V-LOC key technology enables output voltage programming from 12 V to 48 V with one driver
V-LOC Key Programmable Constant Voltage LED Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XKV40-1248Z-UNV-I | 40W V-LOC DRIVER W/J-BOX 0-10V, | 30 - Immediate | $54.33 | View Details |
![]() | ![]() | XWV40-1248Z-UNV-I | 40W V-LOC LED DRIVER 0-10V DIM, | 27 - Immediate | $41.06 | View Details |
![]() | ![]() | XKV60-1248Z-UNV-I | 60W V-LOC DRIVER W/J-BOX 0-10V, | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | XWV60-1248Z-UNV-I | 60W V-LOC LED DRIVER 0-10V DIM, | 23 - Immediate | $42.45 | View Details |
![]() | ![]() | XKV96-2448Z-UNV-I | 96W V-LOC DRIVER W/J-BOX 0-10V, | 3 - Immediate | $57.92 | View Details |
![]() | ![]() | XWV96-2448Z-UNV-I | 96W V-LOC LED DRIVER 0-10V DIM W | 0 - Immediate | $44.84 | View Details |
![]() | ![]() | X12V | V-LOC KEY ASSEMBLY, 12V | 30 - Immediate | $1.27 | View Details |
![]() | ![]() | X24V | V-LOC KEY ASSEMBLY, 24V | 28 - Immediate | $1.27 | View Details |
![]() | ![]() | X36V | V-LOC KEY ASSEMBLY, 36V | 22 - Immediate | $1.27 | View Details |
![]() | ![]() | X48V | V-LOC KEY ASSEMBLY, 48V | 26 - Immediate | $1.27 | View Details |