Parametric Equivalent



XKV60-1248Z-UNV-I | |
|---|---|
DigiKey Part Number | 4718-XKV60-1248Z-UNV-I-ND |
Manufacturer | |
Manufacturer Product Number | XKV60-1248Z-UNV-I |
Description | 60W V-LOC DRIVER W/J-BOX 0-10V, |
Customer Reference | |
Detailed Description | 5A 12 ~ 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 12 ~ 48V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Dimming | Analog | |
Features | OTP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.76" L x 2.68" W x 1.46" H (247.9mm x 68.1mm x 37.1mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |






