IP67 and IP68 Rated SMA Extender Cables
GCT’s extender cables are available in multiple lengths and with straight and right-angle SMA options
GCT's mated and unmated extender cable assemblies are IP67/68 rated at the SMA jack interface when used on a bulkhead. Available in SMA plug to SMA jack configuration with RG178 cable lengths of 100 mm, 200 mm, and 300 mm, all parts come pre-assembled with an O-ring, fixing nut, and washer. The series covers both DC 3 GHz and DC 6 GHz frequencies, has an industrial temperature range of -40°C to +125°C, and are rated at 50 Ω impedance.
- IP67/IP68 rated bulkhead jack - unmated and mated
- SMA jack to SMA plug
- Straight and right-angle SMA options
- RG178 cable
- Pre-assembled with nut and washer
SMA Extender Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAB495RF-0100-A-1 | COAX CBL SMA TO SMA 3.9" | 0 - Immediate | $8.41 | View Details |
![]() | ![]() | CAB495RF-0200-A-1 | COAX CBL SMA TO SMA 7.8" | 0 - Immediate | $8.58 | View Details |
![]() | ![]() | CAB495RF-0300-A-1 | COAX CBL SMA TO SMA 11.8" | 209 - Immediate | $12.91 | View Details |
![]() | ![]() | CABLE 234 RF-0100-A-1 | COAX CBL RP-SMA TO RP-SMA 3.9" | 285 - Immediate | $11.79 | View Details |
![]() | ![]() | CABLE 234 RF-0200-A-1 | COAX CBL RP-SMA TO RP-SMA 7.8" | 1937 - Immediate | $12.13 | View Details |
![]() | ![]() | CABLE 234 RF-0300-A-1 | COAX CBL RP-SMA TO RP-SMA 11.8" | 568 - Immediate | $12.50 | View Details |
![]() | ![]() | CABLE 243 RF-0100-A-1 | COAX CBL SMA TO SMA 3.9" | 260 - Immediate | $11.56 | View Details |
![]() | ![]() | CABLE 243 RF-0200-A-1 | COAX CBL SMA TO SMA 7.8" | 492 - Immediate | $12.09 | View Details |
![]() | ![]() | CABLE 243 RF-0300-A-1 | COAX CBL SMA TO SMA 11.8" | 539 - Immediate | $12.44 | View Details |
![]() | ![]() | CABLE 252 RF-0100-A-1 | COAX CBL RP-SMA TO SMA 3.9" | 0 - Immediate | $7.99 | View Details |
![]() | ![]() | CABLE 252 RF-0200-A-1 | COAX CBL RP-SMA TO SMA 7.8" | 0 - Immediate | $8.25 | View Details |
![]() | ![]() | CABLE 252 RF-0300-A-1 | COAX CBL RP-SMA TO SMA 11.8" | 345 - Immediate | $12.48 | View Details |
![]() | ![]() | CABLE 305 RF-0100-A-1 | COAX CBL SMA TO SMA 3.9" | 250 - Immediate | $11.56 | View Details |
![]() | ![]() | CABLE 305 RF-0200-A-1 | COAX CBL SMA TO SMA 7.8" | 280 - Immediate | $12.13 | View Details |
![]() | ![]() | CABLE 305 RF-0300-A-1 | COAX CBL SMA TO SMA 11.8" | 1476 - Immediate | $12.44 | View Details |
![]() | ![]() | CABLE 399 RF-0200-A-1 | COAX CBL SMA TO SMA 7.8" | 140 - Immediate | $15.41 | View Details |
![]() | ![]() | CABLE 399 RF-0300-A-1 | COAX CBL SMA TO SMA 11.8" | 472 - Immediate | $16.22 | View Details |