KX-327ST Series Quartz Watch Crystal

Geyer Electronic's quartz watch crystal has an 8.2 mm x 3.8 mm x 2.5 mm SMD footprint

Image of Geyer Electronic America's KX-327ST Series Quartz Watch Crystal Geyer Electronic America's KX-327ST series 32.768 kHz quartz watch crystal can be used in any application requiring a real-time clocking (RTC) reference for the clock calendar day/date/time stamp on the MCU, MPU, FPGA, or ASIC. This quartz precision frequency control device boasts an 8.2 mm x 3.8 mm x 2.5 mm surface-mount footprint and has a plastic encapsulated shell. Geyer Electronics is one of the limited suppliers of this very reliable technology footprint that is still being used in older applications worldwide. Please note, Geyer guarantees a 20-year EOL with this product when sold through DigiKey.

Applications
  • Networking
  • Robotics
  • Audio
  • Traffic control
  • Smart homes
  • Home security
  • Commercial security
  • Wearables/gaming
Features
  • Frequency: 32.768 kHz
  • Operating temperature range: -40°C to +85°C
  • Tolerance: ±5 ppm
  • Load capacitance: 6 pf to 12.5 pf
  • Equivalent series resistance (ESR): 50 kΩ max

KX-327ST Series Quartz Watch Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Cystal 32.7680Khz 12.5pF SMD12.87114Cystal 32.7680Khz 12.5pF SMD4482 - Immediate$0.56View Details
Published: 2024-01-12