KX-327NHT Series Quartz 32.768 KHz Watch Crystal

Geyer's crystals feature an operating temperature range as wide as -40°C to +125°C

Image of Geyer's KX-327NHT Series Quartz 32.768KHz Watch CrystalGeyer's Quartz precision frequency control devices are used in any application requiring a real-time clocking (RTC) reference for the day/date/time stamp on the MCU, MPU, FPGA, or ASIC.

Features
  • FO = 32.768 KHz
  • Operating temperature range: -40°C to +125°C
  • Tolerances: down to ±5 ppm
  • Load capacitance: 6 pf to 12.5 pf
  • ESR: 30 kΩ, 50 kΩ, 60 kΩ, 70 kΩ, 80 kΩ, and 90 kΩ
  • Drive level: 0.1 mW (typical) 1.0 mW (maximum)
  • Aging: ±3 ppm at +25°C fist year maximum
Applications
  • Any application requiring an RTC for the clock calendar

KX-327NHT Series Quartz 32.768KHz Watch Crystals

ImageManufacturer Part NumberDescriptionTypeFrequencyFrequency StabilityAvailable QuantityPriceView Details
CRYSTAL 32.7680KHZ 9PF SMD12.87149CRYSTAL 32.7680KHZ 9PF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.035ppm11264 - Immediate$0.49View Details
CRYSTAL 32.7680KHZ 12.5PF SMD12.87150CRYSTAL 32.7680KHZ 12.5PF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.035ppm4768 - Immediate$0.51View Details
CRYSTAL 32.768KHZ 6PF SMD12.87081CRYSTAL 32.768KHZ 6PF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.035ppm8466 - Immediate$0.47View Details
CRYSTAL 32.768KHz 7pF SMD12.87174CRYSTAL 32.768KHz 7pF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.036ppm4660 - Immediate$0.58View Details
CRYSTAL 32.768KHz 9pF SMD12.87143CRYSTAL 32.768KHz 9pF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.035ppm5924 - Immediate$0.58View Details
CRYSTAL 32.7680KHZ 12.5PF SMD12.87181CRYSTAL 32.7680KHZ 12.5PF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.03ppm3038 - Immediate$0.61View Details
CRYSTAL 32.768KHz 7pF SMD12.87147CRYSTAL 32.768KHz 7pF SMDkHz Crystal (Tuning Fork)32.768 kHz-3423 - Immediate$0.47View Details
CRYSTAL 32.7680kHz 12.5pF SMD12.87159CRYSTAL 32.7680kHz 12.5pF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.035ppm6450 - Immediate$0.53View Details
Crystal 32.7680kHz 9pF SMD12.87180Crystal 32.7680kHz 9pF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.03ppm5482 - Immediate$0.52View Details
CRYSTAL 32.7680KHZ 7PF SMD12.87148CRYSTAL 32.7680KHZ 7PF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.035ppm6448 - Immediate$0.56View Details
CYSTAL 32.7680KHZ 12.5PF SMD12.87160CYSTAL 32.7680KHZ 12.5PF SMDMHz Crystal32.768 kHz±20ppm10434 - Immediate$0.61View Details
CRYSTAL 32.768KHZ 7PF SMD12.87163CRYSTAL 32.768KHZ 7PF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.036ppm8004 - Immediate$0.58View Details
CRYSTAL 32.7680KHZ 12.5PF SMD12.87170CRYSTAL 32.7680KHZ 12.5PF SMDkHz Crystal (Tuning Fork)32.768 kHz-11303 - Immediate$0.70View Details
CRYSTAL 32.768KHZ 7PF SMD12.87106CRYSTAL 32.768KHZ 7PF SMDkHz Crystal (Tuning Fork)32.768 kHz-1409 - Immediate$1.70View Details
Cystal 32.7680Khz 12.5pF SMD12.87114Cystal 32.7680Khz 12.5pF SMDkHz Crystal (Tuning Fork)32.768 kHz-0.034ppm, ±0.006ppm4482 - Immediate$0.56View Details
Published: 2024-01-03