USB4720 and USB4730 IP67 USB Type-C® Connectors for USB 2.0
GCT's Type-C connectors for USB 2.0 are 100% tested for compliance to the IP67 rating
GCT's USB4720 and USB4730 IP67 USB Type-C connectors for USB 2.0 are 100% tested for IP67 rating compliance.
Designed for USB 2.0 applications where ingress protection is required (both mated and unmated) GCT’s 16-position USB4720 and USB4730 have the added benefit of 240 W (48 V at 5 A) power delivery capability and an industry-leading 20,000 mating cycles.
Mid-mount USB4720 is supplied with a pre-fitted LIM (liquid injection molding) gasket that is suitable for IR solder processing and has two independent grounding tags attached to the mid-plate and pins A1, B12, A12, and B1.
Top-mount USB4730 is provided as standard in kit form to include a gasket (p/n USBTJ-04) that requires fitment after solder processing. For high-volume applications where PCB assembly may be separate from box build, it is possible to procure the connector and gasket independently.
Both connectors are soldered directly to the PCB with no need for additional fixings or processes.
- 100% tested for IP67 compliance
- IP67-rated whether mated or unmated
- Suitable for 240 W power delivery (48 V at 5 A)
- Highly-reliable at 20,000 mating cycles
- 16-Pin design for USB 2.0 applications
- Fully validated by independent test reports
- Mid and top-mount options
- Independent grounding tags (USB4720 only)
- Available with integrated or separate gasket
- Direct PCB-mount, no additional fixings required
- 3D models and PCB footprints are available online
- Portable electronics
- Audio equipment
- EPOS
- Alarm systems
- Security systems
- Consumer electronics
- Gaming controllers
USB4720 and USB4730 IP67 USB Type-C Connectors for USB 2.0
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB4720-03-A | USB 2.0 TYPE C RECEPTACLE, 3, 16 | 637 - Immediate | $1.80 | View Details |
![]() | ![]() | USB4730-GF-A | USB 2.0 TYPE C RECEPTACLE, GF, 1 | 0 - Immediate | $1.30 | View Details |
![]() | ![]() | USB4730-GF-A-KIT | USB 2.0 TYPE C RECEPTACLE KIT, G | 0 - Immediate | $1.38 | View Details |
![]() | ![]() | USBTJ-04 | GASKET FOR USE WITH USB4715-GF-A | 12504 - Immediate | $0.10 | View Details |