USB Type-C® Connectors for IP67 Charging

GCT 6-pin waterproof USB Type-C products are 100% tested to IP67 for total confidence

Image of GCT USB Type-C Connectors for IP67 Charging GCT USB Type-C connectors for IP charging-only applications are available in top-mount horizontal (USB4736), mid-mount horizontal (USB4715), or vertical (USB4750). All parts have SMT contact pins and through-hole shell stakes to ensure exceptional PCB retention.

To simplify the production process, all parts are pin-in-paste (PIP) compatible, making them suitable for IR reflow solder processing along with other fully SMT components.

All parts are rated at 20,000 mating cycles (twice the normal specification) and are rated at up to 144 W (48 V at 3 A).

Molded silicone gaskets (USBTJ-04 or USBTJ-06) are available for all parts with the option to purchase as a kit or as separate parts.

Features
  • All parts are 100% tested for IP67 compliance
  • Available in top-mount horizontal, mid-mount horizontal, and vertical options
  • Surface-mount contact pins with through-hole shell stakes for exceptional PCB retention
  • Suitable for PIP reflow solder process
  • Tested to 20,000 mating cycles
 
  • Rated at up to 48 V at 3 A (144 W)
  • Molded silicone gasket
  • No additional fixings required
  • Available with or without a gasket
Applications
  • Portable electronics
  • Audio equipment
  • EPOS
  • Alarm systems
 
  • Security systems
  • Consumer electronics
  • Gaming controllers

USB Type-C® Connectors for IP67 Charging

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
USB C RECEPTACLE, 6P, HORIZONTAL
USB4736-GF-AUSB C RECEPTACLE, 6P, HORIZONTAL560 - Immediate$1.19View Details
New Product
2 PART KIT USB4736-GF-A + USBTJ-
USB4736-GF-A-KIT2 PART KIT USB4736-GF-A + USBTJ-677 - Immediate$1.39View Details
New Product
SILICONE GASKET FOR USE WITH USB
USBTJ-06SILICONE GASKET FOR USE WITH USB880 - Immediate$0.12View Details
USB TYPE C HORZ MID-MOUNT 6P SMTUSB4715-GF-AUSB TYPE C HORZ MID-MOUNT 6P SMT4449 - Immediate$1.19View Details
USB TYPE C HORZ MID-MOUNT 6P KITUSB4715-GF-A-KITUSB TYPE C HORZ MID-MOUNT 6P KIT569 - Immediate$1.27View Details
USB C RECEPTACLE, 6P, VERTICAL,USB4750-GF-CUSB C RECEPTACLE, 6P, VERTICAL,559 - Immediate$1.19View Details
2 PART KIT USB4750-GF-C + USBTJ-USB4750-GF-C-KIT2 PART KIT USB4750-GF-C + USBTJ-365 - Immediate$1.27View Details
GASKET FOR USE WITH USB4715-GF-AUSBTJ-04GASKET FOR USE WITH USB4715-GF-A12504 - Immediate$0.10View Details
Published: 2025-07-10