MC68332 32-bit Microcontroller
NXP's highly-integrated 32-bit microcontroller
NXP Semiconductor's MC68332 is a highly-integrated 32-bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems. This MCU is built up from standard modules that interface through a common intermodule bus (IMB).The MCU incorporates a 32-bit CPU (CPU32), a system integration module (SIM), a time processing unit (TPU), a queued serial module (QSM), and a 2-Kbyte static RAM module with TPU emulation capability (TPURAM).
Features
- Table lookup and interpolate instruction
- Improved exception handling for controller applications
- Trace on change of flow
- New instructions for controller applications
- Hardware breakpoint signal, Background Debugging Mode (BDM)
- Fully static operation
- Central processing unit (CPU32)
- Upward object code compatible
- 32-bit architecture
- Virtual memory implementation
- Loop mode of instruction execution
System Integration Module
- Dedicated micro-engine operating independently of CPU32RoHS Compliant
- 16 independent programmable channels and pins
- Any channel can perform any time function
- Each channel has six or eight 16-bit parameter registers
- Each timer function may be assigned to more than one channel
- Two timer counter registers with programmable prescalers
- Each channel can be synchronized to either or both counters
- Selectable channel priority levels
MC68332 32-bit Microcontroller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MC68332ACEH16 | IC MCU 32BIT ROMLESS 132PQFP | 400 - Immediate | $44.93 | View Details |
![]() | ![]() | MC68LK332ACAG16 | IC MCU 32BIT ROMLESS 144LQFP | 300 - Immediate | $41.38 | View Details |
![]() | ![]() | MC68332ACAG25 | IC MCU 32BIT ROMLESS 144LQFP | 299 - Immediate | $41.38 | View Details |
![]() | ![]() | MC68332GCEH16 | IC MCU 32BIT ROMLESS 132PQFP | 172 - Immediate | $44.93 | View Details |
![]() | ![]() | MC68332GCEH20 | IC MCU 32BIT ROMLESS 132PQFP | 44 - Immediate | $47.07 | View Details |
![]() | ![]() | MC68332ACEH25 | IC MCU 32BIT ROMLESS 132PQFP | 303 - Immediate | $49.14 | View Details |
![]() | ![]() | MC68340FE16VE | IC MPU M683XX 16MHZ 144CQFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MC68306CEH16B | IC MPU M683XX 16MHZ 132PQFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MC68306EH16B | IC MPU M683XX 16MHZ 132PQFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MC68340FE16E | IC MPU M683XX 16MHZ 144CQFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MC68332GCAG16 | IC MCU 32BIT ROMLESS 144LQFP | 0 - Immediate | $26.47 | View Details |
![]() | ![]() | MC68331CAG16 | IC MCU 32BIT ROMLESS 144LQFP | 295 - Immediate | $33.75 | View Details |
![]() | ![]() | MC68302AG25C | IC MPU M683XX 25MHZ 144LQFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MC68LC302AF16CT | IC MPU M683XX 16MHZ 100LQFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MC68340AG16VE | IC MPU M683XX 16MHZ 144LQFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MC68340CAB16E | IC MPU M683XX 16MHZ 144QFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MC68LC302AF16VCT | IC MPU M683XX 16MHZ 100LQFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MC68LC302AF20VCT | IC MPU M683XX 20MHZ 100LQFP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MC68332ACEH20 | IC MCU 32BIT ROMLESS 132PQFP | 655 - Immediate | $47.07 | View Details |
![]() | ![]() | MC68LC302CAF16CT | IC MPU M683XX 16MHZ 100LQFP | 0 - Immediate | See Page for Pricing | View Details |