CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 144-CQFP (26.77x26.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68340FE16E

DigiKey Part Number
2832-MC68340FE16E-ND
Manufacturer
Manufacturer Product Number
MC68340FE16E
Description
IC MPU M683XX 16MHZ 144CQFP
Customer Reference
Detailed Description
CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 144-CQFP (26.77x26.77)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
CPU32
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
16MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
144-BCQFP
Supplier Device Package
144-CQFP (26.77x26.77)
Additional Interfaces
USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,708
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate £261.77 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.