SNF Series of Metal Oxide Varistors (MOVs)

EPCOS' SNF series of MOVs provide enhanced resistance against heat and humidity in harsh environments

Image of  EPCOS's SNF Series MOVsTDK Corporation's EPCOS SNF series of disk MOVs are designed for enhanced resistance against heat and humidity and for use in harsh environments. Maximum operating temperature is increased significantly to +125°C due to the use of a silicon resin coated design. The series are tested according to IEC test methods under 60068-2-x for climatic sequence, rapid change of temperature, and damp heat to verify performance. In addition, the entire series is specified to less than a 10% change in 1 mA varistor voltage after exposure to +85°C and 85% relative humidity with 85% of varistor voltage applied for 1,000 hours. These characteristics are appropriate for applications in which the electronics they protect will be exposed to ambient conditions more representative of outdoor applications like smart energy meter, solar inverters, LED lighting fixture, electric car chargers, and others.

Features
  • High operating temperature up to +125°C
  • Enhanced resistance against heat and humidity: +85°C, 85% r.h., 0.85 Vv (1 mA), 1000 h for use in harsh environments
  • High surge current withstanding capability up to 12 kA (8/20 µs pulse)
  • Complies with 1,000 cycle, -45°C to +125°C, thermal shock cycling test
  • Five disc sizes available: 5 mm, 7 mm, 10 mm, 14 mm, 20 mm
  • Lead-free, halogen-free, and RoHS compliant
  • Types of qualified AEC-Q200 available in SNF automotive series or upon request
Applications
  • EV charging applications
  • Solar power inverters
  • Smart meters
  • LED lighting
  • Home appliances
  • Base station power supplies
  • Power supplies
  • Industrial automation controls

Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC PROT KIT VARISTOR 75PC MOV495-77284-KITCIRC PROT KIT VARISTOR 75PC MOV4 - Immediate$32.63View Details

SNF Series of MOVs

ImageManufacturer Part NumberDescriptionMaximum DC VoltsVaristor Voltage (Min)Available QuantityPriceView Details
VARISTOR 240V 800A DISC 5MMB72205U2151K501VARISTOR 240V 800A DISC 5MM200 V216 V629 - Immediate$0.26View Details
VARISTOR 430V 800A DISC 5MMB72205U2271K501VARISTOR 430V 800A DISC 5MM350 V387 V4415 - Immediate$0.23View Details
VARISTOR 240V 1.75KA DISC 7MMB72207U2151K501VARISTOR 240V 1.75KA DISC 7MM200 V216 V0 - Immediate$0.22View Details
VARISTOR 430V 1.75KA DISC 7MMB72207U2271K501VARISTOR 430V 1.75KA DISC 7MM350 V387 V2834 - Immediate$0.19View Details
VARISTOR 240V 3.5KA DISC 10MMB72210U2151K501VARISTOR 240V 3.5KA DISC 10MM200 V216 V2874 - Immediate$0.34View Details
VARISTOR 430V 3.5KA DISC 10MMB72210U2271K501VARISTOR 430V 3.5KA DISC 10MM350 V387 V1875 - Immediate$0.30View Details
VARISTOR 390V 3.5KA DISC 10MMB72210U2251K501VARISTOR 390V 3.5KA DISC 10MM320 V351 V2840 - Immediate$0.87View Details
VARISTOR 240V 6KA DISC 14MMB72214U2151K501VARISTOR 240V 6KA DISC 14MM200 V216 V173 - Immediate$0.44View Details
VARISTOR 430V 6KA DISC 14MMB72214U2271K501VARISTOR 430V 6KA DISC 14MM350 V387 V1320 - Immediate$0.38View Details
VARISTOR 510V 6KA DISC 14MMB72214U2321K501VARISTOR 510V 6KA DISC 14MM420 V459 V384 - Immediate$0.38View Details
VARISTOR 820V 5KA DISC 14MMB72214U2511K501VARISTOR 820V 5KA DISC 14MM670 V738 V2866 - Immediate$0.84View Details
VARISTOR 240V 10KA DISC 20MMB72220U2151K501VARISTOR 240V 10KA DISC 20MM200 V216 V38 - Immediate$0.86View Details
VARISTOR 430V 10KA DISC 20MMB72220U2271K501VARISTOR 430V 10KA DISC 20MM350 V387 V0 - Immediate$0.74View Details
VARISTOR 510V 10KA DISC 20MMB72220U2321K501VARISTOR 510V 10KA DISC 20MM420 V459 V2850 - Immediate$0.74View Details
VARISTOR 820V 10KA DISC 20MMB72220U2511K501VARISTOR 820V 10KA DISC 20MM670 V738 V0 - Immediate$1.49View Details
Published: 2018-06-27