390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210U2251K501

DigiKey Part Number
495-B72210U2251K501-ND
Manufacturer
Manufacturer Product Number
B72210U2251K501
Description
VARISTOR 390V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210U2251K501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
3.5 kA
Energy
50J
Number of Circuits
1
Capacitance @ Frequency
245 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.86000£0.86
10£0.62100£6.21
25£0.56240£14.06
200£0.47300£94.60
400£0.45313£181.25
600£0.44315£265.89
1,000£0.43211£432.11
2,600£0.41527£1,079.70
5,000£0.40609£2,030.45
Manufacturers Standard Package
Unit Price without VAT:£0.86000
Unit Price with VAT:£1.03200