HVC43-MC Series and HVC45 Series High-Voltage Contactors
TDK contactors enable reliable switching of lithium-ion batteries in traction applications, energy storage systems (ESS), and DC charging stations
TDK HVC43MC series with integrated mirror contacts and HVC45 series with enhanced short-circuit current handling capability offer reliable switching of lithium-ion batteries for up to 1,000 VDC in traction applications, energy storage systems (ESS), and DC charging stations. These components underscore TDK dedication to enabling the transition to a greener, more electrified future.
With an integrated mirror contact, according to IEC 60947-4-1, the HVC43MC enables safe detection of the main contact's position. This mechanically linked auxiliary contact provides reliable feedback about whether the main contact has opened or closed, enhancing system safety monitoring. The contactor can handle continuous currents up to 250 A and cut-off currents up to 450 A at 1,000 VDC and 2,000 A at 450 VDC, respectively, all in a compact package measuring 74.5 mm x 78 mm x 40.5 mm.
With a short-circuit current-handling capability of up to 12 kA for 5 ms, the HVC45 sets an industry benchmark, surpassing conventional solutions in its size class that typically achieve 8 kA to 10 kA. This enhanced capability addresses the requirements of modern high-energy-density batteries that can achieve higher short-circuit currents. The contactor can handle continuous currents up to 300 A and features a maximum cut-off rating of 900 A at 1,000 VDC and 2,200 A at 450 VDC, respectively.
Both series incorporate TDK proven gas-filled ceramic arc chamber technology and bidirectional switching capability, allowing current flow in both directions. The contactors are available with 12 V or 24 V coil voltages and are certified to CE, UKCA, and UL standards, supporting worldwide deployment.
- Integrated mirror contact for reliable status monitoring (IEC 60947-4-1)
- Maximum cut-off current: 450 A at 1,000 VDC
- Continuous current rating: up to 250 A
- Industry-leading short-circuit current capability: 12 kA for 5 ms
- Maximum cut-off current: 900 A at 1,000 VDC
- Continuous current rating: up to 300 A
- EV traction battery systems
- DC charging stations
- Energy storage systems (ESS)
- Uninterruptible power supplies (UPS)
- Commercial vehicles
HVC43-MC Series High-Voltage Contactors
| Image | Manufacturer Part Number | Description | Coil Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | B88269X3330C011 | GFC RELAY CONTACTOR 24V 150A | 24VDC | 5 - Immediate | $77.22 | View Details |
![]() | ![]() | B88269X3230C011 | GFC RELAY CONTACTOR 12V 150A | 12VDC | 17 - Immediate | $77.22 | View Details |
![]() | ![]() | B88269X3210C011 | HVC43 / 250A / 750VDC / 12V COIL | 12VDC | 12 - Immediate | $84.68 | View Details |
![]() | ![]() | B88269X3340C011 | HVC43 / 200A / 750VDC / 24V COIL | 24VDC | 0 - Immediate | $80.96 | View Details |
![]() | ![]() | B88269X3230C11 | HVC43 / 150A / 1000VDC /12V COIL | 12VDC | 4 - Immediate | $77.22 | View Details |
![]() | ![]() | B88269X3330C11 | HVC43 / 150A / 1000VDC /24V COIL | 24VDC | 14 - Immediate | $77.22 | View Details |
![]() | ![]() | B88269X3220C011 | HVC43 / 200A / 1000VDC /12V COIL | 12VDC | 4 - Immediate | $80.96 | View Details |
![]() | ![]() | B88269X3350C11 | HVC43 / 250A / 1000VDC /24V COIL | 24VDC | 10 - Immediate | $84.68 | View Details |
![]() | ![]() | B88269X7320C011 | HVC43 / 150A / 1000VDC /24V COIL | 24VDC | 46 - Immediate | $78.44 | View Details |
![]() | ![]() | B88269X7290C011 | HVC43 / 150A / 1000VDC /12V COIL | 12VDC | 0 - Immediate | $78.44 | View Details |
![]() | ![]() | B88269X7330C011 | HVC43 / 200A / 1000VDC /24V COIL | 24VDC | 6 - Immediate | $82.22 | View Details |
![]() | ![]() | B88269X3350C011 | GAS DISCHARGE TUBES (GDTS) | 24VDC | 13 - Immediate | $84.68 | View Details |
![]() | ![]() | B88269X7310C011 | HVC43 / 250A / 1000VDC /12V COIL | 12VDC | 10 - Immediate | $85.72 | View Details |
![]() | ![]() | B88269X7340C011 | HVC43 / 250A / 1000VDC /24V COIL | 24VDC | 2 - Immediate | $85.72 | View Details |
![]() | ![]() | B88269X7300C011 | HVC43 / 200A / 1000VDC /12V COIL | 12VDC | 10 - Immediate | $82.22 | View Details |
HVC45 Series High-Voltage Contactors
| Image | Manufacturer Part Number | Description | Coil Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | B88269X7350C011 | HVC45 / 250A / 1000VDC /12V COIL | 12VDC | 14 - Immediate | $88.79 | View Details |
![]() | ![]() | B88269X7370C011 | HVC45 / 300A / 1000VDC /12V COIL | 24VDC | 4 - Immediate | $90.54 | View Details |
![]() | ![]() | B88269X7380C011 | HVC45 / 300A / 1000VDC /24V COIL | 24VDC | 27 - Immediate | $90.54 | View Details |
![]() | ![]() | B88269X7360C011 | HVC45 / 250A / 1000VDC /24V COIL | 12VDC | 10 - Immediate | $88.79 | View Details |