HVC43 (B88269X3**0C011) Series Contactors
TDK's contactors include a hermetically sealed gas-filled ceramic arc chamber and offer outstanding extinguishing properties
TDK Corporation has extended its range of bipolar DC high-voltage contactors to include the HVC43 (B88269X3**0C011) series. These products complete the existing range by offering continuous currents from 150 ADC to 250 ADC and operating voltages of up to 1,000 VDC. The contactors are available in 12 V or 24 V coils with a power consumption of 6 W.
The HVC43 series types provide compact dimensions of 78 mm x 40.4 mm x 74.5 mm (L x W x H), weigh 300 g, and are 30% smaller and lighter than the HVC200, HVC300, and HVC500 types, designed for voltages of up to 1,200 VDC and continuous currents of 50 ADC.
The contactors include a hermetically sealed gas-filled ceramic arc chamber, offering outstanding extinguishing properties, and are specially designed to quickly shut down high direct currents of lithium-ion batteries in vehicles, charging stations, or energy storage systems.
- Bipolar design
- Switching voltages and currents of up to 1,000 VDC and 250 ADC
- Gas-filled ceramic arc chambers to quickly shut down high currents
- Small dimensions and low weight
- Shut down high direct currents of lithium-ion batteries in vehicles
- Charging stations
- Energy storage systems
HVC43 (B88269X3**0C011) Series Contactors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B88269X3330C11 | HVC43 / 150A / 1000VDC /24V COIL | 14 - Immediate | $76.51 | View Details |
![]() | ![]() | B88269X3210C011 | HVC43 / 250A / 750VDC / 12V COIL | 10 - Immediate | $83.90 | View Details |
![]() | ![]() | B88269X3220C011 | HVC43 / 200A / 1000VDC /12V COIL | 4 - Immediate | $80.21 | View Details |
![]() | ![]() | B88269X3230C11 | HVC43 / 150A / 1000VDC /12V COIL | 4 - Immediate | $76.51 | View Details |
![]() | ![]() | B88269X3340C011 | HVC43 / 200A / 750VDC / 24V COIL | 0 - Immediate | $80.21 | View Details |
![]() | ![]() | B88269X3350C11 | HVC43 / 250A / 1000VDC /24V COIL | 10 - Immediate | $83.90 | View Details |
![]() | ![]() | B88269X3230C011 | GFC RELAY CONTACTOR 12V 150A | 17 - Immediate | $76.51 | View Details |
![]() | ![]() | B88269X3330C011 | GFC RELAY CONTACTOR 24V 150A | 4 - Immediate | $76.51 | View Details |