EPC9144 Time-of-Flight (ToF) Demo Board

EPC's EPC9144 ToF demo board enhances the accuracy, precision, and processing speed of ToF and flash LIDAR systems

Image of EPC's EPC9144 Time-of-Flight (ToF) Demo BoardThe ultra-fast transition of eGaN FETs on the EPC EPC9144 ToF demo board drive high current pulses up to 28 A with pulse widths as low as 1.2 ns, enhancing the accuracy, precision, and processing speed of ToF and flash LIDAR systems.

In ToF systems, speed and accuracy of object detection are critical. As demonstrated on this board, the rapid transition capability of the AEC-Q101 qualified EPC2216 provides power pulses to drive laser diodes, VCSELs, or LEDs up to ten times faster than an equivalent MOSFET in a small fraction of the area, energy, and cost.

The EPC9144 includes an interposer board. The interposer board is a collection of break-away 5 mm x 5 mm square interposer PCBs with footprints to accommodate different lasers, RF connectors, and other footprints designed for experimentation with different loads. The use of the interposers lets many different lasers or other loads to be mounted, allowing users to test the performance with the load requirements that are appropriate to their application.

Features
  • High current pulses up to 28 A
  • Pulse widths as low as 1.2 ns
  • Processing speed of ToF
  • AEC-Q101 qualified technology
Applications
  • LIDAR
  • ToF
  • Pulsed power applications

EPC9144 Time-of-Flight (ToF) Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR EPC9144EPC9144EVAL BOARD FOR EPC914425 - Immediate$291.77View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GANFET N-CH 15V 3.4A DIEEPC2216GANFET N-CH 15V 3.4A DIE30724 - Immediate$1.59View Details
Published: 2020-01-20